51510 Produkter som visas för Switches
- RS-artikelnummer 479-1485
- Tillv. art.nr 3-1825910-5
- Brand TE Connectivity
- Contact Configuration SPST
- Terminal Type Through Hole
- Switch Operation Momentary
- Actuator Length 4.9mm
- RS-artikelnummer 913-9122
- Tillv. art.nr TSSJ 5-J
- Brand KNITTER-SWITCH
- Contact Configuration DPDT
- Terminal Type Pc Pin
- Actuator Length 1.4mm
- Actuator Colour Black
- RS-artikelnummer 118-8218
- Tillv. art.nr E103SYZQE
- Brand C & K
- Contact Configuration SPDT
- Switch Operation On-Off-On
- Contact Current Rating 7.5 A @ 28 V dc
- Mounting Type Panel Mount
- RS-artikelnummer 194-2030
- Tillv. art.nr 84-5220.0020
- Brand EAO
- Mounting Type Panel Mount
- Series 84
- Cutout Diameter 22mm
- Contact Configuration 1NC
- RS-artikelnummer 242-0836
- Brand RS PRO
- Mounting Type Panel Mount
- Bezel Material Plastic
- Cutout Diameter 22mm
- Contact Configuration 1NC
- RS-artikelnummer 790-3543
- Tillv. art.nr S1PY91KS
- Brand Lovato
- Mounting Type Surface Mount
- Series S1PY
- Bezel Material Plastic
- Cutout Diameter 40mm
- RS-artikelnummer 399-3545
- Tillv. art.nr 216374 M22-A
- Brand Eaton
- Accessory Type Fixing Adapter
- For Use With M22-(C)K Series, M22-(C)LED Series, RMQ Titan Series
- Series M22
- Material Plastic
- RS-artikelnummer 875-2967
- Tillv. art.nr XB5EVM6
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 230 V ac, 240V ac
- Pilot Light Colour Blue
- Cutout Diameter 22mm
- RS-artikelnummer 264-9605
- Tillv. art.nr D4NS-1FF
- Brand Omron
- Lock Style Key
- Normal State Configuration 2NC/1NO
- Lock Type Key
- Safety Contacts 2NC
- RS-artikelnummer 251-2577
- Tillv. art.nr XACA471
- Brand Schneider Electric
- Contact Configuration 4NO
- IP Rating IP65
- Terminal Type Screw
- Minimum Operating Temperature -25°C
- RS-artikelnummer 261-8259
- Tillv. art.nr 194L-HE6N-175
- Brand Allen Bradley
- For Use With 194E Series
- Handle Colour Red/Yellow
- Number of Locks 3
- IP Rating IP66
- RS-artikelnummer 272-2206
- Tillv. art.nr 216755 M22-DRP-S-X0
- Brand Eaton
- RS-artikelnummer 232-2862
- Tillv. art.nr 3-131-894
- Brand Schurter
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS-artikelnummer 742-0717
- Tillv. art.nr AZM 170SK-11/11ZRK-2197 24 VAC/DC
- Brand Schmersal
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series AZM 170
- Safety Contacts 2NC
- RS-artikelnummer 116-849
- Brand RS PRO
- Features Guard Cover
- Contact Configuration SP-CO
- Foot Switch Type Heavy Duty Foot Switch
- Switch Operation Momentary
- RS-artikelnummer 793-1513
- Tillv. art.nr AYZ0203AGRLC
- Brand C & K
- Contact Configuration DP3T
- Mounting Type PCB
- Switch Operation On-On-On
- Contact Current Rating 100 mA
- RS-artikelnummer 235-1983
- Tillv. art.nr 1SCA022812R3010
- Brand ABB
- Number of Poles 4P
- Maximum Current 100A
- Mounting Type Screw Mount
- IP Rating IP65
- RS-artikelnummer 271-7474
- Brand RS PRO
- Voltage Rating 12V ac/dc
- Pilot Light Colour Green
- Lamp Type LED
- Mounting Type Panel Mount
- RS-artikelnummer 238-0559
- Brand RS PRO
- Contact Configuration NO + NC
- Foot Switch Type Momentary Foot Switch
- Switch Operation Snap Action
- Case Material Aluminium, Thermoplastic
- RS-artikelnummer 686-6831
- Tillv. art.nr SS-01GL2
- Brand Omron
- Actuator Type Roller Lever
- Terminal Type Solder
- Contact Current Rating 100 mA @ 30 V dc
- Contact Configuration SPDT