Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Voltage References

    Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our Complete Guide to Voltage References.

    Voltage references have different characteristics depending on their purpose. Voltage references used in laboratory applications are designed to have extremely high precision and accuracy, whereas those used as regulators for computer power supplies are much cheaper but less precise.

    There are many different kinds of voltage references, generally categorised by type, tolerance, rated voltage, reference voltage and rated current. The most common tolerances are ±2%, ±1% and ±0.5%, but voltage references are available even up to ±40%.

    Voltage reference ICs come in a standard semiconductor package, such as PDIP, SO, SOIC and SOT-23. The pin count may also be combined with the package type, for example SO-8.

    Types of voltage references

    • Two-terminal shunt voltage reference
    • Three-terminal series voltage reference
    • Band-gap voltage reference
    • Low noise voltage reference
    • Micropower voltage reference

    What are voltage references used for?

    Voltage references can be used for a variety of different precision measurement and control systems such as power supplies in personal computers and analogue-to-digital converters. They are also used in scientific applications and in medical equipment where voltage variations need to be tested regularly. Voltage references are also used in battery-powered devices.

    1143 Produkter som visas för Voltage References

    Var (i ett paket med 10)
    7,723 kr
    DiodesZetex
    2.5V
    SOT-23
    Fixed
    ±1.0 %
    Surface Mount
    Shunt
    5mA
    2.5 V
    -
    2.5 V
    3
    -
    -
    3 x 1.4 x 1.1mm
    Var (i ett paket med 5)
    63,436 kr
    Texas Instruments
    5V
    SOIC
    Fixed
    ±0.2 %
    Surface Mount
    Series
    -
    40 V
    4.985 V
    5.015 V
    8
    0.01 %/V
    0.01 %/mA
    4.9 x 3.91 x 1.58mm
    Var (i ett paket med 20)
    2,179 kr
    STMicroelectronics
    2.5 - 36V
    TO-92
    Adjustable
    ±1.0 %
    Through Hole
    Shunt
    100mA
    37 V
    2.5 V
    36 V
    3
    -
    -
    4.7 x 3.7 x 4.4mm
    • RS-artikelnummer 463-846P
    • Tillv. art.nr LM385D-2.5G
    Varje (levereras i ett rör)
    5,734 kr
    onsemi
    2.5V
    SOIC
    Fixed
    ±3 %
    Surface Mount
    Shunt
    20mA
    -
    2.425 V
    2.575 V
    8
    -
    20 mV
    5 x 4 x 1.5mm
    • RS-artikelnummer 774-3486P
    • Tillv. art.nr LM385BZ-2.5G
    Varje (levereras i en påse)
    7,918 kr
    onsemi
    2.5V
    TO-92
    Fixed
    ±1.5 %
    Through Hole
    Shunt
    20mA
    -
    -
    2.5 V
    3
    -
    -
    5.2 x 4.19 x 5.33mm
    Var (i ett paket med 25)
    2,817 kr
    onsemi
    2.5V
    SOT-23
    Programmable
    0.5%
    Surface Mount
    Shunt
    -
    2.51 V
    -
    36 V
    3
    -
    -
    3.04 x 1.4 x 1.01mm
    Varje (levereras i en rulle)
    3,237 kr
    onsemi
    1.24 - 16V
    SOT-23
    Adjustable
    ±0.5 %
    Surface Mount
    Shunt
    20mA
    -
    1.24 V
    16 V
    3
    -
    -
    3.04 x 1.04 x 1.01mm
    • RS-artikelnummer 264-3567P
    • Tillv. art.nr ISL21010CFH333Z-TK
    Varje (levereras i en rulle)
    18,276 kr
    Renesas Electronics
    -
    3 Ld SOT-23
    -
    0.2%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 264-3569P
    • Tillv. art.nr ISL21010CFH341Z-TK
    Varje (levereras i en rulle)
    19,22 kr
    Renesas Electronics
    -
    3 Ld SOT-23
    -
    0.2%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Var (i en rulle med 3000)
    1,478 kr
    onsemi
    2.5V
    SOT-23
    Programmable
    0.5%
    Surface Mount
    Shunt
    -
    2.51 V
    -
    36 V
    3
    -
    -
    3.04 x 1.4 x 1.01mm
    Var (i ett paket med 5)
    26,88 kr
    Renesas Electronics
    1.5V
    SOT-23
    Fixed
    ±0.2 %
    Surface Mount
    Series
    ±7mA
    5.5 V
    -
    1.5 V
    3
    350 μV/V
    350 μV/mA
    2.92 x 1.3 x 0.95mm
    Var (i ett paket med 5)
    23,332 kr
    Texas Instruments
    2.5V
    SOT-23
    Fixed
    ±0.1 %
    Surface Mount
    Shunt
    15mA
    -
    -
    -
    3
    -
    6 mV
    2.92 x 1.3 x 1mm
    Var (i ett paket med 25)
    4,238 kr
    DiodesZetex
    2.5V
    SOT-23
    Fixed
    ±1.0 %
    Surface Mount
    Shunt
    15mA
    -
    -
    2.5 V
    3
    -
    10 mV
    3.04 x 1.4 x 1.02mm
    Var (i ett paket med 5)
    3,726 kr
    STMicroelectronics
    2.5V
    SOT23-3L
    Precision
    0.5%
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Var (i en tejp med 10)
    6,261 kr
    DiodesZetex
    1.24 - 10V
    SOT-23
    Adjustable
    ±2.5 %
    Surface Mount
    Shunt
    25mA
    -
    1.24 V
    10 V
    3
    -
    -
    3.04 x 1.4 x 1.02mm
    Var (i ett paket med 2)
    1,585 kr
    onsemi
    2.5 - 36V
    SOIC
    Adjustable
    ±0.4 %
    Surface Mount
    Shunt
    100mA
    37 V
    2.5 V
    36 V
    8
    -
    -
    5 x 4 x 1.5mm
    Var (i ett paket med 20)
    4,436 kr
    DiodesZetex
    3V
    SOT-23
    Fixed
    ±0.5 %
    Surface Mount
    Shunt
    15mA
    -
    -
    -
    3
    -
    -
    3.04 x 1.4 x 1.02mm
    Var (i ett paket med 5)
    24,442 kr
    Renesas Electronics
    3V
    SOT-23
    Fixed
    ±0.2 %
    Surface Mount
    Series
    ±7mA
    5.5 V
    -
    3 V
    3
    350 μV/V
    350 μV/mA
    2.92 x 1.3 x 0.95mm
    Var (i ett paket med 2)
    7,11 kr
    onsemi
    2.5 - 36V
    SOIC
    Adjustable
    ±0.4 %
    Surface Mount
    Shunt
    100mA
    37 V
    2.5 V
    36 V
    8
    -
    -
    5 x 4 x 1.5mm
    Var (i ett paket med 5)
    14,284 kr
    DiodesZetex
    1.22V
    SOT-23
    Fixed
    ±1.0 %
    Surface Mount
    Shunt
    20mA
    -
    1.21 V
    1.23 V
    3
    -
    20 mV
    3.04 x 1.4 x 1.02mm
    Resultat per sida