Counter ICs
A counter IC (integrated circuit) are electronic devices that are designed for counting externally input clock pulses.
How does a counter IC work?
This IC operates by reading the counter data output via the I2C-bus serial interface from a microcontroller or another system. It has a configuration of a 24-bit binary-up counter and can count from 0 to 24 bit and also operates at a ultra-low current consumption in comparison to that of a event counter in a microcontroller.
Types of Counter ICs
Counter ICs have a range of different types of configurations such as;
Shift registers - Shift registers are a sequential logic device made up of a cascade of flip-flops, through which a sequence of bits are ’shifted’. These devices are commonly used to convert between serial and parallel interfaces.
Clock Generator - Clock Generators produces a clock signal for use in synchronizing a circuit's operation.
Dividers - Dividers also known as clock dividers provide an output clock signal that is a divided frequency of the input.
There are also various types of counter types such as BCD, Binary, Decade, Divide by N and Octal.
Applications of Counter ICs
Counter ICs are widely used in an array of applications such as;
- Frequency counters
- Digital clocks
- ADCs (Analog to digital converters)
- Time measurement
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Package Type | Logic Function | Number of Stages | Logic Family | Mounting Type | Counter Type | Operation Mode | Number of Elements | Pin Count | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Dimensions | Length | Width |
---|
Varje 6,43 kr | Nexperia | SOIC | Counter, Divider | 14 | 4000 | Surface Mount | Binary | Up Counter | 1 | 16 | 3 V | 15 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i ett rör med 50) 5,483 kr | Nexperia | SOIC | Counter, Divider | 14 | 4000 | Surface Mount | Binary | Up Counter | 1 | 16 | 3 V | 15 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i ett paket med 25) 7,377 kr | Nexperia | SOIC | Counter | 10 | 74HC | Surface Mount | Decade | Up Counter | 1 | 16 | 2 V | 6 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i ett rör med 50) 4,742 kr | Nexperia | SOIC | Shift Register | 8 | HC | Surface Mount | - | Serial to Serial, Parallel | 1 | 16 | 2 V | 6 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i en rulle med 2500) 2,037 kr | Nexperia | SO | - | 8 | 74HC | Surface Mount | - | Serial to Serial, Parallel | 1 | 16 | 2 V | 6 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i ett rör med 50) 3,853 kr | Nexperia | SOIC | Shift Register | 8 | HC | Surface Mount | - | Serial to Serial, Parallel | 1 | 16 | 2 V | 6 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i ett paket med 50) 2,894 kr | Nexperia | SO14 | Shift Register | 8 | 74HC | Surface Mount | Octal | Serial to Parallel | 13 | 14 | - | - | - | - | - | ||||
Var (i ett paket med 25) 2,984 kr | Nexperia | SO16 | Counter | 14 | HEF | Surface Mount | Binary | - | 5 | 16 | - | - | - | - | - | ||||
Var (i ett rör med 50) 1,232 kr | Nexperia | SOIC | Counter, Divider | 5 | 4000 | Surface Mount | Decade | Up Counter | 1 | 16 | 3 V | 15 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i ett rör med 50) 8,785 kr | Nexperia | SOIC | Counter | 4 | HC | Surface Mount | Binary | Down Counter, Up Counter | 1 | 16 | 2 V | 6 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i en rulle med 2500) 2,037 kr | Nexperia | TSSOP | Shift Register | 8 | 74HC | Surface Mount | - | Serial to Serial, Parallel | 1 | 16 | 2 V | 6 V | 5.1 x 4.5 x 0.95mm | - | - | ||||
Var (i ett paket med 50) 1,538 kr | Nexperia | TSSOP16 | Shift Register | 8 | 74HC | Surface Mount | Octal | Parallel to Serial | 2 | 16 | - | - | - | - | - | ||||
Var (i en rulle med 2500) 4,979 kr | Nexperia | TSSOP | Shift Register | 8 | 74HCT | Surface Mount | - | Serial to Parallel | 1 | 16 | 4.5 V | 5.5 V | 5.1 x 4.5 x 0.95mm | - | - | ||||
Var (i ett rör med 57) 3,619 kr | Nexperia | SOIC | Shift Register | 8 | HC | Surface Mount | - | Serial to Parallel | 1 | 14 | 2 V | 6 V | 8.75 x 4 x 1.45mm | - | - | ||||
Var (i ett paket med 25) 4,569 kr | Nexperia | SO16 | Counter | 5 | 74HC | Surface Mount | Binary | - | 7 | 16 | - | - | - | - | - | ||||
Var (i ett paket med 19) 5,527 kr | Nexperia | SOIC | Counter | 4 | HC | Surface Mount | Binary | Up Counter | 2 | 14 | 2 V | 6 V | 8.75 x 4 x 1.45mm | - | - | ||||
Var (i en rulle med 2500) 1,79 kr | Nexperia | SO | - | 8 | HEF | Surface Mount | - | - | 1 | 16 | 3 V | 15 V | 10 x 4 x 1.45mm | - | - | ||||
Var (i ett paket med 50) 2,379 kr | Nexperia | SO16 | Register | 8 | HEF | Surface Mount | Octal | Parallel to Serial | 4 | 16 | - | - | - | - | - | ||||
Var (i en rulle med 2500) 1,223 kr | Nexperia | TSSOP16 | Shift Register | 8 | 74HC | Surface Mount | Octal | Parallel to Serial | 2 | 16 | - | - | - | - | - | ||||
Var (i ett paket med 25) 2,857 kr | Nexperia | SOIC | Counter | 14 | 74HCT | Surface Mount | Binary | Up Counter | 1 | 16 | 4.5 V | 5.5 V | 10 x 4 x 1.45mm | 10mm | 4mm | ||||