Peripheral Drivers | External Device Drivers | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Peripheral Drivers

    A peripheral driver is the part of an electronic circuit that contains a piece of software that enables a computer to communicate like a transceiver with a peripheral device. Peripheral devices include external computing equipment such as a mouse, keyboard, monitor, printer or scanner.

    How do peripheral drivers work?

    The electronic circuit connects to the computer to enable the two to communicate with an external (peripheral) device. For example, once a printer or a mouse is connected to a computer, a connection is created, allowing the user to print out documents or control the a mouse. Peripheral devices are dependent on the computer system; external devices won't work without the help of a computer and only become functional when connected to a computer system.

    Types of peripheral devices

    There are many different peripheral devices, but they fall into three general categories

    • Input devices - these include mouses and keyboards
    • Output devices - these include monitors and printers
    • Storage devices these include hard drives and flash drives.

    25 Produkter som visas för Peripheral Drivers

    Texas Instruments
    2
    8ns
    12ns
    65 mA
    Surface Mount
    SOIC
    8
    725 mW
    5.5 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    -
    Texas Instruments
    2
    8ns
    12ns
    71 mA
    Surface Mount
    SOIC
    8
    725 mW
    5.5 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    -
    Texas Instruments
    2
    25ns
    20ns
    76 mA
    Through Hole
    PDIP
    8
    1 W
    5.5 V
    10.16 x 6.6 x 4.57mm
    10.16mm
    6.6mm
    4.57mm
    5.25 V
    Texas Instruments
    2
    25ns
    20ns
    76 mA
    Through Hole
    PDIP
    8
    1 W
    5.5 V
    10.16 x 6.6 x 4.57mm
    10.16mm
    6.6mm
    4.57mm
    5.25 V
    Texas Instruments
    2
    25ns
    20ns
    76 mA
    Through Hole
    PDIP
    8
    1 W
    5.5 V
    10.16 x 6.6 x 4.57mm
    10.16mm
    6.6mm
    4.57mm
    5.25 V
    Resultat per sida