Comparators ADC | Quad | Dual Differential | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Comparators

    A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other.

    How a Comparator works

    A comparator samples two input pins and turns on the output when identifying either a difference or similarity. An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

    Why use a Comparator?

    The primary use of a comparator is converting analogue to digital (ADC). Two supply voltages are applied and the difference determines a high or low digital signal.

    Types of Comparator

    • Current sense
    • Differential / Dual differential
    • Dual / Dual CMOS
    • Dual voltage / General voltage
    • General-purpose
    • Ground sense
    • High speed / high-speed CMOS
    • Low current CMOS
    • Low power / low voltage / low-power CMOS
    • Micropower
    • Nano power
    • Precision
    • Push/pull output
    • Quad differential
    • Rail to rail
    • Voltage
    • Window

    Mounting Types

    Comparators can be found in both surface mount and through-hole mounting configurations to enable use in a wide variety of applications.

    Comparator power supply types

    Available in both single and dual power supply configurations, a comparator can easily be implemented into a robust solution.

    Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common-mode rejection ratio) are all available.

    947 Produkter som visas för Comparators

    • RS-artikelnummer 190-6586
    • Tillv. art.nr MAX941EUA+
    Var (i ett paket med 5)
    64,70 kr
    Maxim Integrated
    Low Power
    Surface Mount
    μMAX
    Single
    -
    1
    -
    8
    2.7 → 5.5 V
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    80µV/V
    Varje (levereras i ett rör)
    211,90 kr
    Maxim Integrated
    Low Power
    Surface Mount
    SO
    Dual, Single
    TTL
    2
    10ns
    14
    5 → 10 V
    8.75 x 4 x 1.5mm
    8.75mm
    4mm
    1.5mm
    75µV/V
    • RS-artikelnummer 190-6604
    • Tillv. art.nr MAX9109ESA+
    Var (i ett paket med 10)
    15,859 kr
    Maxim Integrated
    Low Power
    Surface Mount
    SO
    Single
    -
    1
    -
    8
    4.5 → 5.5 V
    5 x 4 x 1.5mm
    5mm
    4mm
    1.5mm
    50µV/V
    Var (i ett paket med 5)
    100,262 kr
    Maxim Integrated
    Low Power
    Surface Mount
    TSSOP
    Dual, Single
    Push-Pull
    2
    ±0.007µs
    14
    4.75 → 10.5 V
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    50µV/V
    Varje (levereras i en rulle)
    2,325 kr
    DiodesZetex
    Low Power
    Surface Mount
    SOT-23
    Dual, Single
    Open Collector
    1
    1.3µs
    5
    2 → 36 V
    3.02 x 1.7 x 1.3mm
    3.02mm
    1.7mm
    1.3mm
    -
    Var (i en rulle med 2500)
    6,948 kr
    Maxim Integrated
    General Purpose
    Surface Mount
    SC-70
    Single
    Open Drain
    -
    -
    5
    1.8 → 5.5 V
    2.2 x 1.35 x 1mm
    2.2mm
    1.35mm
    1mm
    -
    Var (i en rulle med 3000)
    4,502 kr
    Microchip
    General Purpose
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    0.85µs
    6
    1.8 → 5.5 V
    3.1 x 1.8 x 1.3mm
    3.1mm
    1.8mm
    1.3mm
    70dB
    • RS-artikelnummer 768-1369
    • Tillv. art.nr MCP6541UT-E/OT
    Var (i ett paket med 10)
    4,29 kr
    Microchip
    General Purpose
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    -
    5
    1.6 → 5.5 V
    3.1 x 1.8 x 1.3mm
    3.1mm
    1.8mm
    1.3mm
    70dB
    Varje (levereras i en rulle)
    21,95 kr
    Maxim Integrated
    General Purpose
    Surface Mount
    SC-70
    Single
    Open Drain
    -
    -
    5
    1.8 → 5.5 V
    2.2 x 1.35 x 1mm
    2.2mm
    1.35mm
    1mm
    -
    Var (i ett rör med 50)
    1,935 kr
    STMicroelectronics
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    2 → 36 V
    8.65 x 3.91 x 1.58mm
    8.65mm
    3.91mm
    1.58mm
    -
    Var (i ett paket med 5)
    31,852 kr
    Maxim Integrated
    Nano Power
    Surface Mount
    SOT-23
    Single
    Open Drain
    1
    -
    5
    1.8 → 5.5 V
    3 x 1.75 x 1.3mm
    3mm
    1.75mm
    1.3mm
    0.5mV/V
    Var (i ett paket med 10)
    8,949 kr
    STMicroelectronics
    General Purpose
    Surface Mount
    TSSOP
    Dual, Single
    Push-Pull
    4
    2µs
    14
    3 → 15 V
    5 x 4.4 x 1mm
    5mm
    4.4mm
    1mm
    80dB
    • RS-artikelnummer 669-6212P
    • Tillv. art.nr MCP6541T-E/OT
    Varje (levereras i en rulle)
    4,29 kr
    Microchip
    Low Power
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    -
    5
    3 V, 5 V
    3.1 x 1.8 x 1.3mm
    3.1mm
    1.8mm
    1.3mm
    70dB
    Var (i en rulle med 3000)
    9,994 kr
    STMicroelectronics
    General Purpose
    Surface Mount
    SC-70
    Single
    Push-Pull
    1
    0.04µs
    5
    3 V
    2.2 x 1.35 x 1mm
    2.2mm
    1.35mm
    1mm
    79dB
    Var (i ett paket med 50)
    2,043 kr
    DiodesZetex
    Low Power
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    2 → 36 V
    8.75 x 4 x 1.5mm
    8.75mm
    4mm
    1.5mm
    -
    Var (i ett paket med 10)
    10,707 kr
    STMicroelectronics
    General Purpose
    Surface Mount
    SOIC
    Single
    Open Collector, TTL
    2
    80ns
    14
    ±5 → ±15 V
    8.75 x 4 x 1.65mm
    8.75mm
    4mm
    1.65mm
    -
    • RS-artikelnummer 768-1378P
    • Tillv. art.nr MCP6546UT-E/OT
    Varje (levereras i en rulle)
    4,29 kr
    Microchip
    General Purpose
    Surface Mount
    SOT-23
    Single
    Open Drain
    1
    -
    5
    1.6 → 5.5 V
    3.1 x 1.8 x 1.3mm
    3.1mm
    1.8mm
    1.3mm
    70dB
    Var (i ett paket med 5)
    69,216 kr
    Maxim Integrated
    Low Power
    Surface Mount
    SOIC
    Dual, Single
    Push-Pull
    4
    0.04µs
    14
    2.5 → 5.5 V
    8.75 x 4 x 1.5mm
    8.75mm
    4mm
    1.5mm
    80dB
    Var (i en rulle med 2000)
    2,978 kr
    Nisshinbo Micro Devices
    Dual Comparator
    Surface Mount
    DMP8
    Single
    Open Collector
    2
    1.5µs
    8
    2 → 36 V
    -
    -
    -
    -
    -
    Var (i en tejp med 20)
    4,93 kr
    onsemi
    General Purpose
    Surface Mount
    TSSOP
    Dual, Single
    CMOS, TTL
    4
    1.3µs
    14
    3 → 36 V
    5.1 x 4.5 x 1.05mm
    5.1mm
    4.5mm
    1.05mm
    -
    Resultat per sida