Chip Baluns | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Chip Baluns

    RS have a great range of Chip Baluns that are suitable for a wide variety of electronics projects. Our Chip Baluns are ideal for engineers, technicians and even beginners and are great value for money from trusted brands such as Murata, STMicroelectronics, TDK and Wurth Elektronik.

    Baluns have been designed to transform impedance and consist of an unbalanced port converted to two balanced ports. The balanced and unbalanced ports can be either the input or the output.

    Baluns are used to sort out the flow of AC signals and make the necessary impedance transformation between coaxial cable, which has a low impedance, and balanced loads, which have higher impedances.

    56 Produkter som visas för Chip Baluns

    STMicroelectronics
    -
    50Ω
    50Ω
    1.9dB
    Surface Mount
    5
    -
    -
    -
    -
    2.54GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    50Ω
    50Ω
    -2dB
    Surface Mount
    6
    2 x 1.4 x 0.45mm
    0.45mm
    2mm
    1.4mm
    956MHz
    779MHz
    +85°C
    -40°C
    7,302 kr
    Varje (levereras i en rulle)
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.45dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.35dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    2.25dB
    Surface Mount
    5
    -
    -
    -
    -
    2.54GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    50Ω
    50Ω
    -2dB
    Surface Mount
    6
    2 x 1.4 x 0.45mm
    0.45mm
    2mm
    1.4mm
    956MHz
    779MHz
    +85°C
    -40°C
    1,415 kr
    Varje (levereras i en rulle)
    Murata
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    2mm
    1.2mm
    -
    -
    -
    -
    Wurth Elektronik
    -
    50Ω
    100Ω
    1dB
    Surface Mount
    -
    2 x 1.25 x 0.85mm
    -
    2mm
    1.25mm
    2.5GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.4dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    -2dB
    Surface Mount
    6
    2 x 1.4 x 0.45mm
    0.45mm
    2mm
    1.4mm
    956MHz
    779MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    50Ω
    50Ω
    1.9dB
    Surface Mount
    5
    -
    -
    -
    -
    2.54GHz
    2400MHz
    +85°C
    -40°C
    3,477 kr
    Var (i en rulle med 5000)
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.45dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    3,485 kr
    Var (i en rulle med 5000)
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.35dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    1.85dB
    Surface Mount
    4
    -
    -
    1.385mm
    -
    2.5GHz
    2400MHz
    +105°C
    -40°C
    Murata
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    2mm
    1.2mm
    -
    -
    -
    -
    Wurth Elektronik
    -
    50Ω
    50Ω
    2dB
    Surface Mount
    6
    1.6 x 0.8 x 0.6mm
    0.6mm
    1.6mm
    0.8mm
    2.5GHz
    2400MHz
    +85°C
    -40°C
    3,485 kr
    Var (i en rulle med 5000)
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.4dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    10,951 kr
    Var (i en rulle med 1000)
    TDK
    -
    -
    -
    -
    Surface Mount
    -
    3.2 x 2.5 x 2.3mm
    -
    3.2mm
    2.5mm
    -
    -
    -
    -
    8,49 kr
    Varje (levereras i en rulle)
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.4dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.45dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Resultat per sida