Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Flat Cable Ferrites

    Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

    How do flat cable ferrites work?

    Flat cable ferrites are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

    Flat cable ferrites are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

    Features and benefits of flat cable ferrites

    • High magnetic permeability, which means they can support the formation of an internal magnetic field.
    • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

    119 Produkter som visas för Flat Cable Ferrites

    Var (i en påse med 2)
    26,725 kr
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    3W800
    35.5 x 8 x 5mm
    31.6 x 1mm
    -
    -
    -
    -
    -
    Var (i en bricka med 50)
    17,724 kr
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    24.5 x 5 x 20mm
    20 x 0.5mm
    -
    -
    -
    -
    -
    Var (i en låda med 800)
    13,704 kr
    KEMET
    -
    20
    Solid Core
    Consumer Electronics
    Ferrite
    33.2 x 15 x 8mm
    27 x 1.5mm
    1.5mm
    27mm
    15mm
    8mm
    33.2mm
    Var (i en bricka med 50)
    17,724 kr
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    13.5 x 2 x 10mm
    11 x 0.5mm
    -
    -
    -
    -
    -
    Var (i en låda med 240)
    27,285 kr
    TDK
    Openable
    26
    Clamp Filter
    Flat Cable
    30 Material
    45.5 x 24.5 x 12mm
    34mm
    -
    34mm
    24.5mm
    12mm
    45.5mm
    Var (i en bricka med 64)
    12,545 kr
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    26 x 5 x 9mm
    22 x 1.2mm
    -
    -
    -
    -
    -
    Var (i en påse med 2)
    76,895 kr
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 28.5mm
    34 x 2mm
    -
    -
    -
    -
    -
    Var (i en påse med 2)
    63,795 kr
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 15mm
    34 x 2mm
    -
    -
    -
    -
    -
    • RS-artikelnummer 255-5052
    • Tillv. art.nr 0443163951
    Var (i en låda med 84)
    61,959 kr
    Fair-Rite
    -
    -
    Ferrite Core
    -
    43 Material
    -
    -
    -
    -
    -
    -
    -
    Var (i en bricka med 64)
    12,349 kr
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    16 x 5 x 8mm
    11.5 x 0.5mm
    -
    -
    -
    -
    -
    Var (i en bricka med 90)
    13,74 kr
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 810
    15.5 x 2 x 10mm
    13 x 0.5mm
    -
    -
    -
    -
    -
    • RS-artikelnummer 255-5054
    • Tillv. art.nr 0443166651
    Var (i en låda med 126)
    33,062 kr
    Fair-Rite
    -
    -
    Ferrite Core
    -
    43 Material
    -
    -
    -
    -
    -
    -
    -
    Var (i en bricka med 128)
    17,753 kr
    Wurth Elektronik
    -
    13
    Fixed
    Digital Device, Flat Cable
    Ferrite
    23.8 x 12 x 6.3mm
    18.8 x 1.1mm
    1.1mm
    18.8mm
    12mm
    6.3mm
    23.8mm
    Var (i en bricka med 81)
    24,298 kr
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    3W800
    35.5 x 8 x 5mm
    31.6 x 1mm
    -
    -
    -
    -
    -
    Var (i en påse med 2)
    37,075 kr
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 15mm
    34 x 2mm
    -
    -
    -
    -
    -
    Var (i en bricka med 63)
    25,489 kr
    Wurth Elektronik
    -
    1
    Ferrite Core
    -
    4 W 620
    28.5 x 5.38 x 22mm
    24 x 0.8mm
    -
    -
    -
    -
    -
    Var (i en påse med 2)
    48,21 kr
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    63 x 13 x 15mm
    52 x 2mm
    -
    -
    -
    -
    -
    Var (i en bricka med 25)
    82,452 kr
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    76.2 x 13 x 15mm
    65.3 x 2mm
    -
    -
    -
    -
    -
    Var (i en bricka med 50)
    57,954 kr
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 15mm
    34 x 2mm
    -
    -
    -
    -
    -
    Resultat per sida