Ferrite Rings | Ferrite Toroidal Cores | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    453 Produkter som visas för Ferrite Rings

    Fair-Rite
    Ferrite Ring
    12.7 x 7.15 x 4.9mm
    -
    -
    75 Material
    12.7mm
    -
    -
    -
    Amidon
    Ferrite Bead
    12.7 x 35.56 x 60.96mm
    -
    1240 mH
    77 Material
    35.56mm
    -
    -
    -
    Fair-Rite
    Round Cable Core
    6.35 x 2.95 x 25.4mm
    Suppression Components
    -
    31 Material
    6.35mm
    25.4mm
    2.95mm
    6.35mm
    EPCOS
    Toroid Core
    41.8 (Dia.) x 17.2mm
    General Electronics
    -
    N30
    41.8mm
    17.02mm
    22.5mm
    41.8mm
    EPCOS
    Toroid Core
    17.2 x 8.5 x 7.3mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N87
    -
    7.3mm
    8.5mm
    17.2mm
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    18.62 x 10.16 x 28.58mm
    EMI Suppression
    61 O, 107 O
    8W5000
    10.16mm
    -
    -
    -
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    7.80 x 5.45 x 9.80mm
    -
    27 O, 47 O
    7 W 850
    5.45mm
    -
    -
    -
    Wurth Elektronik
    EMI Suppression Toroidal Ferrite
    21.2 x 12.7 x 6mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    3 W 800
    -
    6mm
    12.7mm
    21.2mm
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    15.5 x 10.5 x 28mm
    -
    80 O, 152 O
    3W800
    10.5mm
    -
    -
    -
    Wurth Elektronik
    EMI Suppression Toroidal Ferrite
    38.4 x 21.6 x 14.4mm
    EMI Suppression
    35 Ω
    2E08 6021
    21.6mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    16 x 9.6 x 6.35mm
    -
    -
    61 Material
    16mm
    -
    -
    -
    Wurth Elektronik
    Toroid Core
    34.6 x 20.8 x 12.7mm
    EMI Suppression
    -
    4 W 620
    12.7mm
    12.7mm
    20.8mm
    12.7mm
    EPCOS
    Ferrite Core
    17.2 (Dia.) x 7.3mm
    -
    -
    N30
    17.2mm
    7.3mm
    9.6mm
    17.2mm
    Wurth Elektronik
    EMI Suppression Toroidal Ferrite
    12.7 x 7.9 x 6.35mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    7 W 380
    -
    6.35mm
    7.9mm
    12.7mm
    KEMET
    Toroid Core
    19 x 9 x 11mm
    Consumer Electronics
    -
    Ferrite
    -
    11mm
    9mm
    19mm
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    9.5 x 4.75 x 9.5mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    3 W 800
    -
    9.5mm
    4.75mm
    9.5mm
    Wurth Elektronik
    Toroid Core
    21 x 13 x 12mm
    EMI Suppression
    -
    4 W 620
    12mm
    12mm
    13mm
    12mm
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    14.1 x 6.3 x 28.6mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    4 W 620
    -
    28.6mm
    6.3mm
    14.1mm
    Wurth Elektronik
    Toroid Core
    18.6 x 10.2 x 10mm
    EMI Suppression
    -
    4 W 1500
    10mm
    10mm
    10.2mm
    10mm
    EPCOS
    Toroid Core
    29.5 x 19 x 14mm
    Interference Suppressor
    -
    N87
    29.5mm
    -
    -
    -
    Resultat per sida