Axial Fans | Cooling Axial Flow Fans | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Axial Fans

    An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

    What does an axial fan do?

    The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

    Why do we need axial fans?

    Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

    What axial fan is best for me?

    The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

    Applications

    Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

    1991 Produkter som visas för Axial Fans

    Sunon
    12 V dc
    -
    dc
    92mm
    -
    92mm
    25mm
    393mA
    127.4m³/h
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP68
    Sunon
    24 V dc
    92 x 92 x 25mm
    dc
    92mm
    -
    92mm
    25mm
    155mA
    110.4m³/h
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP68
    COMAIR ROTRON
    24 V dc
    120 x 120 x 38mm
    DC
    119.13mm
    6W
    119.13mm
    39.12mm
    250mA
    187m³/h
    -
    -
    50dB
    3100rpm
    -
    Voltage Output
    Ball
    -
    -
    -
    -
    -
    Sanyo Denki
    100 → 240 V ac
    92 x 92 x 38mm
    AC
    92mm
    4.5W
    92mm
    38mm
    80mA
    90m³/h
    -
    Lead Wire
    40dB
    3850rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    COMAIR ROTRON
    48 V dc
    171.4 x 50mm
    DC
    -
    22W
    -
    50mm
    460mA
    399m³/h
    -
    -
    51.2dB
    3475rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    Sunon
    24 V dc
    -
    dc
    92mm
    -
    92mm
    25mm
    220mA
    127.4m³/h
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP68
    Soler&Palau
    400 V
    22 x 49 x 49cm
    ac
    400mm
    268W
    487mm
    170mm
    900mA
    4950m³/h
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Soler&Palau
    230 V
    560 x 710 x 218mm
    ac
    560mm
    1102W
    710mm
    218mm
    4.7A
    12980m³/h
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP65
    ebm-papst
    24 V dc
    119 x 119 x 32mm
    DC
    119mm
    4W
    119mm
    32mm
    -
    -
    -
    Lead Wire
    41dB
    2700rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    Soler&Palau
    400 V
    24.5 x 72.5 x 72.5 cmcm
    ac
    630mm
    1940W
    725mm
    240mm
    6.2A
    17030m³/h
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Soler&Palau
    230 V
    355 x 426 x 170mm
    ac
    355mm
    120W
    426mm
    170mm
    600mA
    2460m³/h
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultat per sida