Washer Kits
Washer kits comprise a variety of different disc-shaped plates with holes. They are typically used to distribute a load of a particular type of threaded fastener, like a screw or bolt.
Washers have two main purposes:
- To distribute the pressure of a nut evenly to avoid damaging a surface.
- To ensure that the nut is pressed against a smooth surface, reducing the chance of loosening due to it being in contact with an uneven surface.
Types of washer kits
Plain washer kits
This type of washer prevents damage to a surface when it is being fixed. Alternatively, it can act as electrical insulation.
Spring washer kits
Spring washers have axial (forming an axis) flexibility and are typically used to prevent fastening or loosening caused by vibration.
Locking washer kits
Locking washer kits prevent the unscrewing of the fastening device for improved durability.
Domed Cap & Cup Washer kits
Domed cap & cup washer kits are a two-part application. The cup washed is used on a screw or bolt similar to any normal washer, however, its cupped profile provides a small lip for the domed cap to seat over the screw head, around the lip and remain in place to his the screw head.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Number of Pieces | Washer Type | For Thread Size | Material | Stainless Steel Type | Finish | Standards Met | Outside Diameter Largest Size | Outside Diameter Smallest Size | Domed Cap Height Largest Size | Domed Cap Height Smallest Size | Cup Hole Diameter Largest Size | Cup Hole Diameter Smallest Size | Cup Inside Diameter Largest Size | Cup Inside Diameter Smallest Size | Largest Domed Cap Outside Diameter | Smallest Domed Cap Outside Diameter |
---|
Var (i ett paket med 100) 1,17 kr | nVent SCHROFF | 100 | Grounding Washer | M4 | Steel | - | - | - | - | - | - | - | - | - | - | - | - | - |
Var (i ett paket med 100) 0,693 kr | nVent SCHROFF | 100 | Plain Washer | M2.5 | Plastic | - | - | - | - | - | - | - | - | - | - | - | - | - |
Var (i ett paket med 100) 1,161 kr | nVent SCHROFF | 100 | - | M5 | Zinc Plated | - | - | - | - | - | - | - | - | - | - | - | - | - |
Var (i ett paket med 100) 1,482 kr | nVent SCHROFF | 100 | Plastic Washer | M6 | Plastic | - | - | - | - | - | - | - | - | - | - | - | - | - |