Cantilever Arms

Cantilever arms are a rigid structural device anchored to a wall or surface which supports overhanging structures without external bracing. Widely used within the construction industry, each arm is used to support one end of a central support section. A strong and durable cantilever arm is a perfect requirement to ensure a professional and high-quality construction project.UsesUsed within the following construction applications: Bridges Towers Buildings Balconies SkyscrapersCantilever arms are not just limited to the construction industry, they are also used for the following applications: Aircrafts Microelectromechanical systems StorageBenefits Excellent support Easily mountable Various sizes

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Arm Length Base Dimensions Material Weight Per Item Base Height Base Width
RS-artikelnummer 767-494
Tillv. art.nrP 2663 150
VarumärkeUnistrut
168,94 kr
Each (In a Pack of 2)
Enheter
150mm 135 x 45mm Steel 0.77kg 135mm 45mm
RS-artikelnummer 767-501
Tillv. art.nrP 2663 300
VarumärkeUnistrut
176,76 kr
Each (In a Pack of 2)
Enheter
300mm 135 x 45mm Steel 1.20kg 135mm 45mm
RS-artikelnummer 767-517
Tillv. art.nrP 2663 450
VarumärkeUnistrut
243,565 kr
Each (In a Pack of 2)
Enheter
450mm 135 x 45mm Steel - 135mm 45mm