Connecting Components
Connecting components are used to join two pieces of a structural system together. From main structural framing through to the additions of shelving and worktops. Structural systems are used across a wide range of applications in a wider range of industries from commercial and industrial applications through to residential and DIY users. RS offers a variety of components to aid in building a system for almost any application. Our range includes connectors, adaptors, and brackets along with an extensive range of support nuts & bolts.
Types of connecting components
Connecting components include nuts, bolts, joint and angle brackets and corner cubes.
T-nuts and T-bolts are used to fasten components to profiles. T-nuts are threaded steel inserts with prongs that insert claws into wood when they are tightened, and often work when wood screws fail. After a T-nut is installed, the T-bolt is used to join the parts together.
Joint and angle brackets along with corner cubes can be used to make a strong connection with various angles available.
Connecting components are commonly made from steel, iron and aluminium for superior strength and suitable weight properties dependant on the application.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Maximum Time | Minimum Time | Hazardous Area Certification | Maximum Operating Temperature | Manufacturer Series | Minimum Operating Pressure | Maximum Operating Pressure | Minimum Operating Temperature |
---|
Varje 2 629,33 kr | Parker | 3s | 0.1s | - | +60°C | PRT | 3bar | 8 bar | -15°C |
Varje 2 401,98 kr | Parker | 180s | 10s | - | +60°C | PRT | 3bar | 8 bar | -15°C |
Varje 1 848,48 kr | Parker | 3s | 0.1s | - | +60°C | PRT | 3bar | 8 bar | -15°C |
Varje 2 437,36 kr | Parker | 30s | 0.1s | - | +60°C | PRT | 3bar | 8 bar | -15°C |
Varje 2 401,98 kr | Parker | 30s | 0.1s | - | +60°C | PRT | 3bar | 8 bar | -15°C |