RS PRO 3-Way Connector, Square Tube Connector, Strut Profile 25 mm

Antal (1 enhet)*

275,13 kr

(exkl. moms)

343,91 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 39 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +275,13 kr

*vägledande pris

RS-artikelnummer:
274-1115
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Connector Type

3-Way Connector

Fits Strut Profile

25 mm

Material

Polyimide

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

COO (Country of Origin):
DE

RS PRO 25mm 3-Way Corner Square Tube Connector, Pack of 4


Introducing the range of RS PRO Connecting Components, ideal for an easy and reliable solution to connect box section tubes. These connectors are the go-to choice for various applications, making them a versatile addition to any structural toolkit and ideal for use with clothes rails, exhibition stands, or any other projects requiring secure joining of box section tubes, these connectors deliver the performance and reliability needed.

Features and Benefits:


  • This RS PRO Connectors Series is the perfect solution for quickly joining and connecting box section tubes, providing a sturdy and durable connection without the need for a steel core

  • Tailored to be compatible with a wide range of sizes, it makes them easy to slot into existing and new structural designs without the need for specialised sizes

  • In addition to this, the connectors are designed for hassle-free installation with a simple push fit assembly and no complex tools or time-consuming assembly required

Applications:


Connecting components includes various connectors, joins and other structural elements that facilitate connections for various structural members for stability and strength. Things like connectors, brackets, bolts and more can offer specialised support and are specifically designed to be seamlessly integrated into new and existing structures within industrial, aerospace, medical and commercial applications amongst others. It’s important to consider material compatibility for the environment the connecting components are used in, as well as the load-bearing capability of the connectors to ensure security and stability.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

The connectors are designed for use on 25mm x 25mm box section with a wall thickness of 1.5mm

relaterade länkar