Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filter

Visar 1 - 20 av 54 produkter
Resultat per sida
Beskrivning Pris Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-artikelnummer 413-380
Tillv. art.nrSS-39200-011
VarumärkeBel-Stewart
16,934 kr
Each (In a Pack of 5)
Enheter
RJ45 Connector Male Cat6a Cable Mount 1 8 RJ45 Shielded Straight - 13.71mm - - 42.4mm
RS-artikelnummer 741-8543
Tillv. art.nrSS-60300-010
VarumärkeBel-Stewart
63,69 kr
Each
Enheter
RJ45 Connector Female - PCB Mount - - Socket - Right Angle - 12.73mm - 15.65mm 14.25mm
RS-artikelnummer 437-222
Tillv. art.nr940-SP-301010R
VarumärkeBel-Stewart
5,067 kr
Each (In a Pack of 10)
Enheter
- Male - Cable Mount - 10P10C - - Straight - 11.68mm - 10.69mm 22.48mm
RS-artikelnummer 477-321
Tillv. art.nr940SP3088R-A133
VarumärkeBel-Stewart
3,619 kr
Each (In a Pack of 10)
Enheter
RJ45 Connector Male - Cable Mount 1 8 RJ45 Unshielded Straight - 11.68mm - - 22.48mm
RS-artikelnummer 741-8571
Tillv. art.nr0813-1X1T-57-F
VarumärkeBel-Stewart
51,83 kr
Each
Enheter
RJ45 Connector Female - - - - - STP Straight - 13.61mm - 16.79mm 30.48mm
RS-artikelnummer 144-4568
Tillv. art.nr937-SP-3066
VarumärkeBel-Stewart
2,657 kr
Each (In a Pack of 10)
Enheter
RJ25 Connector Male - Cable Mount - 6P6C Modular Plug - Straight - 9.65mm - - -
RS-artikelnummer 437-143
Tillv. art.nrSS-7188-NF
VarumärkeBel-Stewart
14,89 kr
Each
Enheter
RJ45 Connector Female - Through Hole 1 - - - Right Angle - 15.36mm - - 20.57mm
RS-artikelnummer 477-315
Tillv. art.nr940-SP-3066
VarumärkeBel-Stewart
4,177 kr
Each (In a Pack of 10)
Enheter
RJ25 Connector Male - Cable Mount - 6P6C Modular Plug - Straight - 9.65mm - - -
RS-artikelnummer 477-387
Tillv. art.nrSS-6466-NF
VarumärkeBel-Stewart
15,82 kr
Each
Enheter
RJ25 Connector Female - Through Hole - 6P6C - - Right Angle - 13.46mm - - 20.57mm
RS-artikelnummer 368-9690
Tillv. art.nr39100-002
VarumärkeBel-Stewart
19,004 kr
Each (In a Pack of 5)
Enheter
RJ45 Connector Male Cat6 Cable Mount - 8P8C Plug UTP - - 7.92mm - 11.68mm 22.48mm
RS-artikelnummer 485-906
Tillv. art.nrSS-6566-NF
VarumärkeBel-Stewart
17,16 kr
Each
Enheter
RJ25 Connector Female - Through Hole - 6P6C - - Straight - 13.59mm - - 16.51mm
RS-artikelnummer 144-4552
Tillv. art.nr940-SP3044
VarumärkeBel-Stewart
2,668 kr
Each (In a Pack of 10)
Enheter
RJ22 Connector Male - Cable Mount - 4P4C - - Straight - 13.33mm - - 7.62mm
RS-artikelnummer 741-8530
Tillv. art.nrSS-60300-016
VarumärkeBel-Stewart
62,60 kr
Each
Enheter
RJ45 Connector Female Cat6a Through Hole - 8P8C Socket - Straight - 14.33mm - 15.75mm 14.48mm
RS-artikelnummer 741-8562
Tillv. art.nr0826-1X1T-GJ-F
VarumärkeBel-Stewart
60,08 kr
Each
Enheter
RJ45 Connector Female - Through Hole - 8P4C RJ45 STP Straight - 13.61mm - 16.31mm 32.77mm
RS-artikelnummer 437-165
Tillv. art.nrSS-7188S-A-NF
VarumärkeBel-Stewart
27,30 kr
Each
Enheter
RJ45 Connector Female Cat5e Through Hole 1 8 RJ45 Shielded Right Angle - 16.13mm - - 21.59mm
RS-artikelnummer 741-8473
Tillv. art.nrSI-52008-F
VarumärkeBel-Stewart
54,81 kr
Each
Enheter
RJ45 Connector Female - - - - - STP Straight - 15.21mm - 17.98mm 25.4mm
RS-artikelnummer 477-309
Tillv. art.nr940-SP3044
VarumärkeBel-Stewart
2,461 kr
Each (In a Pack of 10)
Enheter
RJ22 Connector Male - Cable Mount - 4P4C - - Straight - 13.33mm - - 7.62mm
RS-artikelnummer 741-8534
Tillv. art.nrSS-60300-004
VarumärkeBel-Stewart
37,22 kr
Each
Enheter
RJ45 Connector Female Cat6a - - - Socket - Right Angle - 12.73mm - 15.65mm 14.25mm
RS-artikelnummer 442-735
Tillv. art.nrSS-641010-NF
VarumärkeBel-Stewart
16,65 kr
Each
Enheter
- Female - Through Hole - 10P10C - - Right Angle - 15.37mm - 12.83mm 20.7mm
RS-artikelnummer 741-8467
Tillv. art.nr0862-1J1T-43
VarumärkeBel-Stewart
106,40 kr
Each
Enheter
RJ45 Connector Female - Through Hole - 8P8C RJ45 STP Straight - 29.72mm - 17.09mm 26.09mm