Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Bluetooth Modules

    Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

    RS offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

    How to select the right Bluetooth Module?

    Bluetooth technology is classified by 'classes', and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.

    355 Produkter som visas för Bluetooth Modules

    • RS-artikelnummer 229-1937P
    • Tillv. art.nr 2611011024020
    Varje (levereras i en rulle)
    184,58 kr
    Wurth Elektronik
    -
    Bluetooth 5.1
    6dBm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 841-7487P
    • Tillv. art.nr RN42XVU-I/RM
    Varje (levereras i en påse)
    332,01 kr
    Microchip
    Class 2
    2.1
    4dBm
    -86dBm
    UART
    USB
    29 x 24.4mm
    -
    29mm
    +85 °C
    -40 °C
    24.4mm
    • RS-artikelnummer 188-5298P
    • Tillv. art.nr CYBT-483039-02
    Varje (levereras i en rulle)
    190,00 kr
    Infineon
    Class 1
    5
    20dBm
    -95dBm
    -
    I2C, SPI, UART
    18.59 x 12.75 x 1.8mm
    1.8mm
    18.59mm
    +85 °C
    -30 °C
    12.75mm
    • RS-artikelnummer 171-7856
    • Tillv. art.nr BM71BLES1FC2-0B02AA
    Varje
    104,52 kr
    Microchip
    -
    4.2
    -
    -90dBm
    UART
    -
    11.5 x 9 x 2.1mm
    2.1mm
    9mm
    +70 °C
    -20 °C
    11.5mm
    • RS-artikelnummer 177-9823P
    • Tillv. art.nr RN4020-V/RM
    Varje (levereras i en bricka)
    131,40 kr
    Microchip
    -
    4.1
    7.5dBm
    -92.5dBm
    -
    -
    11.5 x 19.5 x 2.5mm
    2.5mm
    11.5mm
    +85 °C
    -30 °C
    19.5mm
    • RS-artikelnummer 246-0522P
    • Tillv. art.nr 453-00091R
    Varje (levereras i en rulle)
    72,58 kr
    Ezurio
    -
    5.3
    6dBm
    -98.6dBm
    I2C, SPI, UART
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 177-9780
    • Tillv. art.nr BM20SPKS1NBC-0001AA
    Varje
    127,93 kr
    Microchip
    Class 2
    4.1
    4dBm
    -91dBm
    -
    -
    322.6 x 135.9 x 7.62mm
    7.62mm
    322.6mm
    +70 °C
    -20 °C
    135.9mm
    • RS-artikelnummer 182-8632
    • Tillv. art.nr EYSKBNZWB
    Var (i en rulle med 100)
    179,682 kr
    Taiyo Yuden
    -
    Bluetooth 5.0
    +8dBm
    -95dBm
    12bit ADC, I2C, I2S, NFC-A, PDM, SPI, UART, USB
    12bit ADC, I2C, I2S, NFC-A, PDM, SPI, UART, USB
    15.4 x 10 x 2mm
    2mm
    10mm
    +85 °C
    -40 °C
    15.4mm
    • RS-artikelnummer 196-1269P
    • Tillv. art.nr BGM13S32F512GN-V3
    Varje (levereras i en bricka)
    63,26 kr
    Silicon Labs
    -
    5
    19dBm
    -102.1dBm
    -
    GPIO
    6.5 x 6.5 x 1.4mm
    1.4mm
    6.5mm
    +85 °C
    -40 °C
    6.5mm
    • RS-artikelnummer 196-1998P
    • Tillv. art.nr SPBTLE-RFTR
    Varje (levereras i en rulle)
    104,92 kr
    STMicroelectronics
    -
    4.1
    4dBm
    -88dBm
    SPI
    IRQ, RESET, SPI
    13.5 x 11.5 x 2mm
    2mm
    13.5mm
    +85 °C
    -40 °C
    11.5mm
    • RS-artikelnummer 243-0738P
    • Tillv. art.nr 453-00059C
    Varje (levereras som en tejp)
    106,85 kr
    Ezurio
    Class 2
    5.1
    8dBm
    -96dBm
    UART, USB
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 210-0870P
    • Tillv. art.nr 453-00041C
    Varje (levereras i en rulle)
    74,905 kr
    Ezurio
    -
    5.1
    8dBm
    -96dBm
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 266-8517P
    • Tillv. art.nr CYW20820A1KFBGT
    Varje (levereras i en rulle)
    68,06 kr
    Infineon
    Class 1
    5.2
    11.5dBm
    -94.5dBm
    I2C, I2S, PCM, Serial Enhanced Coexistence Interface (SECI), Two Quad-SPI, UART
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 217-2879P
    • Tillv. art.nr BM64SPKS1MC2-00M3AA
    Varje (levereras i en bricka)
    184,69 kr
    Microchip
    Class 1, Class 2
    5
    15dBm
    -90dBm
    UART
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 123-8531
    • Tillv. art.nr BM78SPPS5NC2-0002AA
    Varje
    105,79 kr
    Microchip
    Class 2
    4.2
    1.5dBm
    -
    ATT, GAP, GATT, L2CAP, SMP, UART
    I2C
    12 x 22 x 2.4mm
    2.4mm
    12mm
    +70 °C
    -20 °C
    22mm
    • RS-artikelnummer 205-9926P
    • Tillv. art.nr 2608011124000
    Varje (levereras i en rulle)
    159,04 kr
    Wurth Elektronik
    Class 2
    4.2
    3dBm
    -96dBm
    UART
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 215-3933P
    • Tillv. art.nr BM64SPKS1MC2-0003AA
    Varje (levereras i en bricka)
    162,77 kr
    Microchip
    Class 1
    5
    15dBm
    -90dBm
    UART
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 123-8533
    • Tillv. art.nr RN42-I/RM630
    Varje
    269,13 kr
    Microchip
    Class 2
    2.1
    -
    -80dBm
    GPIO, PCM, SPI, UART, USB
    -
    13.4 x 25.8 x 2.4mm
    2.4mm
    13.4mm
    +85 °C
    -40 °C
    25.8mm
    • RS-artikelnummer 181-3751
    • Tillv. art.nr CYBT-343026-01
    Varje
    78,56 kr
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 352-170
    • Tillv. art.nr WBZ351PE-I
    Varje
    81,10 kr
    Microchip
    -
    Bluetooth 5.2
    11dBm
    -108dBm
    GPIO
    -
    -
    -
    -
    -
    -
    -
    Resultat per sida