Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    RJ Patch Panels

    RJ (registered jack) patch panels are used to organise multiple network connections into a limited space. In this way, they work on the same principal as other types of patch panel, but are specifically designed to work with RJ connectors, which are a standardised type of connections most often used in telecommunications.

    How do RJ patch panels work?

    RJ patch panels consist of a number of different ports to which cables can be connected. The different ports are usually labelled to make organisation clearer, and this also makes it easy for individual connections to be added or removed from the network patch.

    Types of RJ patch panels

    RJ patch panels can differ in the number of ports they hold, which affects how many different connections they can work with. This also impacts on the size of the patch panel. They may also be specifically designed to work with certain types of RJ connections, for example RJ21 or RJ45.

    106 Produkter som visas för RJ Patch Panels

    • RS-artikelnummer 283-6207
    • Tillv. art.nr XDIN8
    Varje
    342,90 kr
    TUK Limited
    -
    8
    -
    UTP
    -
    -
    -
    -
    Black
    • RS-artikelnummer 178-9290
    • Tillv. art.nr 0 337 70
    Varje
    4 212,48 kr
    Legrand
    Cat6a
    24
    RJ45
    UTP
    -
    -
    -
    -
    Yellow
    Varje
    2 565,72 kr
    HellermannTyton Connectivity
    Cat6
    12
    RJ45
    Unshielded
    -
    36mm
    294mm
    138.6mm
    Grey
    Varje
    1 104,11 kr
    Belden
    Cat5e, Cat6
    24
    -
    Shielded
    1U
    43.68mm
    482.6mm
    118.61mm
    Black
    Varje
    5 043,31 kr
    HellermannTyton Connectivity
    -
    19
    RJ45
    Shielded
    2U
    -
    -
    -
    Grey
    Varje
    789,52 kr
    HellermannTyton Connectivity
    Cat6
    24
    RJ45
    Unshielded
    1U
    -
    -
    -
    Black
    Resultat per sida