CD Wallets & DVD Cases
CD and DVD wallets and cases are used for storing, protecting, organising and transporting CDs, DVDs and Blu-rays. They have scratch resistance sleeves to keep away dirt, damp and dust which helps protect them from scratches and damage making them the perfect media storage solution in both home and work.
RS offer includes:
Paper sleeves/covers with transparent window for easy identification. Assorted colours include blue, green, orange, yellow and white, holds standard individual CD/DVDs. High quality and durable. Flap on the back for easily closing and opening the sleeve. Usually sold in packs.
File storage box – lockable for dust protected CD/DVD archiving. Can come with rubber feet for non-slip standing.
Folder – plastic clear folder. High-quality antistatic sleeves can hold up to 6 CDs in A4 size folders. Can be labelled for organised archiving. Multiple punched holes for filing in all common binders.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Type | Capacity | Quantity | Colour | Dimensions | Depth | Height | Width |
---|
Var (i ett paket med 10) 14,051 kr | Hama | Sleeve | 2 | 10 | Clear | 325 x 210 x 4mm | 4mm | 325mm | 210mm |
Hama | Sleeve | 6 | 10 | Clear | 0.1 x 238 x 295mm | 295mm | 0.1mm | 238mm | |
Hama | Sleeve | 1 | 100 | White | 12.5 x 12.5 0.1cm | - | - | - | |