Roller Bearings | Tapered & Needle Roller | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Roller Bearings

    Roller bearings are similar in profile to ball bearings but rather than using balls to rotate they utilise cylinder rolling elements. Roller bearings carry a load by placing rolling elements such as rollers between outer rings and inner rings called races. This allows the bearing to maintain separation between moving parts, helping to reduce rotational friction and noise.

    For applications requiring high radial and axial load support, roller bearings are ideal and are available in a variety of designs and shapes.

    Roller bearings are categorised by the shape of the roller which can reduce friction and support radial and axial loads. RS have a great range of bearings including tapered roller bearings and needle roller bearings to meet all your requirements. These types of bearings can feature single or multiple rows of rolling elements.

    Types of Roller Bearings

    There are a wide range of roller bearing available in various sizes and types, each suited to specific applications. Popular types of roller bearings include:

    • Tapered Roller Bearings - Tapered outer, inner rollers and raceways accommodate the simultaneous thrust and radial loads of this type of bearing
    • Spherical Roller Bearings - These feature two rings on the inner raceway that handle loads and misalignment concerns
    • Needle Roller Bearings - This type of bearing utilises long and thin cylindrical rollers to support radial loads
    • Cylindrical roller Bearing - Ideal for handling low thrust and high radial loads at high speeds

    Roller Bearing Applications

    Roller bearings are widely used across industry, helping with the movement and mobilization of machinery. They are commonly found in aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    2757 Produkter som visas för Roller Bearings

    INA
    90mm
    115mm
    Crossed Roller Bearing
    13mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FAG
    100mm
    215mm
    Cylindrical Roller Bearing
    73mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    80mm
    140mm
    Cylindrical
    26mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    90mm
    160mm
    Cylindrical
    40mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FAG
    65mm
    140mm
    Cylindrical
    48mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FAG
    260mm
    400mm
    Spherical Roller Bearing
    104mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FAG
    100mm
    165mm
    Spherical Roller Bearing
    52mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FAG
    75mm
    130mm
    Spherical Roller Bearing
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    55mm
    120mm
    Cylindrical
    29mm
    Parallel
    -
    143kN
    -
    1
    -
    156kN
    Sealed
    7000rpm
    6000rpm
    INA
    30mm
    60mm
    Axial Cylindrical
    5.5mm
    Parallel
    Steel
    197000N
    -
    2
    -
    69000N
    Open
    -
    -
    SKF
    100mm
    180mm
    Spherical
    63.3mm
    Tapered
    -
    -
    -
    -
    -
    -
    -
    -
    -
    INA
    92mm
    92mm
    Needle
    25mm
    Parallel
    Steel
    104000N
    -
    1
    -
    61000N
    Open
    -
    -
    SKF
    85mm
    180mm
    -
    60mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Timken
    40mm
    90.11mm
    Taper
    21.8mm
    Parallel
    Metal
    88800N
    Steel
    1
    Steel
    11100 (90 Million Thrust) N, 21200 (90 Million) N, 81800 (1 Million) N
    Open
    -
    -
    FAG
    95mm
    200mm
    Spherical Roller Bearing
    67mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    INA
    50mm
    58mm
    Needle Roller Bearing
    25mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FAG
    90mm
    140mm
    Tapered Roller Bearing
    39mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultat per sida