Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    638 Produkter som visas för Bearing Units

    NSK
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    95.3mm
    95.3mm
    38.84mm
    10mm
    70mm
    -
    -
    FAG
    -
    80mm
    Flange Bearing Unit
    4
    Cast Iron
    -
    -
    -
    -
    -
    -
    -
    INA
    -
    35mm
    Flange Bearing Unit
    2
    Plastic
    126mm
    94mm
    42.8mm
    11mm
    100mm
    -
    -
    INA
    -
    30mm
    Take Up Bearing Unit
    -
    Cast Iron
    144mm
    40.2mm
    80mm
    -
    -
    -
    -
    INA
    -
    60mm
    Flange Bearing Unit
    4
    Cast Iron
    -
    -
    -
    -
    -
    -
    -
    SKF
    -
    31.75mm
    Flange Bearing Unit
    4
    Stainless Steel
    125mm
    64.6mm
    64.6mm
    -
    -
    Extended product life
    Yes
    NSK
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    136.5mm
    136.5mm
    54.18mm
    16mm
    105mm
    -
    -
    SNR
    -
    25mm
    Flange Bearing Unit
    4
    Grey Cast
    -
    -
    -
    -
    -
    -
    -
    INA
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    -
    -
    -
    -
    -
    -
    -
    Igus
    -
    15mm
    Flange Bearing Unit
    2
    Iglidur W300, Igumid G
    68.6mm
    36mm
    15.5mm
    6.4 x 10 mm
    50mm
    -
    -
    INA
    -
    70mm
    Take Up Bearing Unit
    -
    Cast Iron
    -
    -
    -
    -
    -
    -
    -
    SKF
    -
    35mm
    Take Up Bearing Unit
    -
    Cast Iron
    122mm
    39mm
    103mm
    -
    -
    -
    -
    SNR
    -
    35mm
    Flange Bearing Unit
    4
    Grey Cast
    -
    -
    -
    -
    -
    -
    -
    SKF
    -
    30mm
    -
    2
    -
    141.5mm
    42.2mm
    42.2mm
    -
    -
    -
    -
    SNR
    -
    20mm
    Flange Bearing Unit
    2
    Grey Cast
    -
    -
    -
    -
    -
    -
    -
    SKF
    -
    25.4mm
    Take Up Bearing Unit
    -
    Cast Iron
    100mm
    33.5mm
    89mm
    -
    -
    Extended product life
    Yes
    SKF
    -
    31.75mm
    Flange Bearing Unit
    3
    Stainless Steel
    157mm
    64.6mm
    98mm
    -
    -
    Extended product life
    Yes
    SNR
    -
    40mm
    Flange Bearing Unit
    4
    Grey Cast
    -
    -
    -
    -
    -
    -
    -
    Resultat per sida