- RS-artikelnummer 206-6140
-
| | Threaded Barrel | Inductive | M12 | 4 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP68 | - | 10 → 30 V dc | - | 50mm | - | 2 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +100°C | 2kHz | -40°C | Shielded |
|
- RS-artikelnummer 896-7282
-
| | Block | Capacitive | - | 8 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 50mm | - | 30 Hz | 30mm | 7mm | 30V | Non-Flush | PBT | - | 200 mA | - | +55°C | 30Hz | -10°C | Unshielded |
|
- RS-artikelnummer 146-6756
-
| | Threaded Barrel | Capacitive | M12 | 4 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 65mm | - | 50Hz | - | - | 30V | Non-Flush | Nickel Copper Alloy | - | 200 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
- RS-artikelnummer 206-6151
-
| | Threaded Barrel | Inductive | M8 | 2 mm | - | - | PNP | NO | - | M8 | - | IP67 | - | 10 → 30 V dc | - | 41mm | - | 4 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 4kHz | -25°C | Shielded |
|
- RS-artikelnummer 206-6128
-
| | Threaded Barrel | Inductive | M5 | 1.5 mm | - | - | PNP | NO | - | M8 | - | IP67 | - | 10 → 30 V dc | - | 38mm | - | 5 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +70°C | 5kHz | -25°C | Shielded |
|
- RS-artikelnummer 184-5577
-
| | Block | Capacitive | - | 10 mm | - | - | NPN | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 50mm | - | 30 Hz | 20mm | 10mm | 30V | Non-Flush | PBT | - | 15 mA | - | +55°C | 30Hz | -10°C | Unshielded |
|
- RS-artikelnummer 206-6126
-
| | Threaded Barrel | Inductive | M5 | 0.8 mm | - | - | PNP | NO | - | M8 | - | IP67 | - | 10 → 30 V dc | - | 38mm | - | 5 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +70°C | 5kHz | -25°C | Shielded |
|
- RS-artikelnummer 184-5596
-
| | Threaded Barrel | Capacitive | M18 | 5 mm | - | - | PNP | NO+NC | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 70mm | - | 50Hz | - | - | 30V | Flush | Copper Alloy | - | 200 mA | - | +70°C | 50Hz | -25°C | Shielded |
|
- RS-artikelnummer 206-6150
-
| | Threaded Barrel | Inductive | M8 | 2 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 52mm | - | 4 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +75°C | 4kHz | -25°C | Shielded |
|
- RS-artikelnummer 896-7232
-
| | Threaded Barrel | Capacitive | M18 | 5 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 70mm | - | 50Hz | - | - | 30V | Flush | PBT | - | 200 mA | - | +70°C | 50Hz | -25°C | Shielded |
|
- RS-artikelnummer 184-5570
-
| | Block | Capacitive | - | 5 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 30mm | - | 60 Hz | 50mm | 7mm | 30V | Flush | PBT | - | 15 mA | - | +55°C | 60Hz | -10°C | Unshielded |
|
- RS-artikelnummer 184-5579
-
| | Threaded Barrel | Capacitive | M12 | 2 mm | - | - | NPN | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 65mm | - | 50Hz | - | - | 30V | Non-Flush | Copper Alloy | - | 200 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
- RS-artikelnummer 237-7265
-
| | Threaded Barrel | Inductive | M5 | 15 mm | - | - | IO-Link | - | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | IO-LINK | 23mm | - | 4.5 kHz | - | - | 30V | Flush | Stainless Steel | - | 100 mA | - | +70°C | 4.5kHz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M8 | 4 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 10 → 30 V dc | - | 57mm | - | 2 kHz | - | - | 30V | Non-Flush | Stainless Steel | - | 150 mA | - | +85°C | 2kHz | -30°C | Unshielded |
|
- RS-artikelnummer 184-5571
-
| | Block | Capacitive | - | 8 mm | - | - | NPN | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 30mm | - | 60 Hz | 50mm | 7mm | 30V | Flush | PBT | - | 200 mA | - | +55°C | 60Hz | -10°C | Unshielded |
|
- RS-artikelnummer 237-7247
-
| | Threaded Barrel | Inductive | M12 | 4 mm | - | - | IO-Link | - | - | M12 | - | IP67 | - | 10 → 36 V dc | IO-LINK | 70.2mm | - | 2 kHz | - | - | 36V | Flush | Brass Nickel Plated | - | 200 mA | - | +70°C | 2kHz | -25°C | Shielded |
|
- RS-artikelnummer 701-8235
-
| | Threaded Barrel | Inductive | M18 | 5 mm | - | - | NPN | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 69mm | - | 1 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 1kHz | -25°C | Shielded |
|
- RS-artikelnummer 237-7256
-
| | Threaded Barrel | Inductive | M18 | 8 mm | - | - | IO-Link | - | - | M12 | - | IP67 | - | 10 → 36 V dc | IO-LINK | 74mm | - | 1.5 kHz | - | - | 36V | Flush | Brass Nickel Plated | - | 200 mA | - | +70°C | 1.5kHz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M30 | 10 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP68 | - | 10 → 30 V dc | - | 60mm | - | 2 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +85°C | 2kHz | -30°C | Shielded |
|
- RS-artikelnummer 184-5627
-
| | Threaded Barrel | Capacitive | M30 | 10 mm | - | - | 2-Wire | NO | 2m | Pre-Cabled | - | IP67 | - | 20 → 250 V ac | - | 62mm | 250V | 15Hz | - | - | 250V | Flush | PBT | - | 3 mA | - | +70°C | 15Hz | -25°C | Shielded |