- RS-artikelnummer 701-8231
-
| | Threaded Barrel | Inductive | M12 | 2 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 65mm | - | 2 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 2kHz | -25°C | Shielded |
|
- RS-artikelnummer 184-5620
-
| | Threaded Barrel | Capacitive | M30 | 15 mm | - | - | 2-Wire | NO | 2m | Pre-Cabled | - | IP67 | - | 20 → 250 V ac | - | 74mm | 250V | 15Hz | - | - | 250V | Non-Flush | Copper Alloy | - | 3 mA | - | +70°C | 15Hz | -25°C | Unshielded |
|
- RS-artikelnummer 206-6151
-
| | Threaded Barrel | Inductive | M8 | 2 mm | - | - | PNP | NO | - | M8 | - | IP67 | - | 10 → 30 V dc | - | 41mm | - | 4 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 4kHz | -25°C | Shielded |
|
- RS-artikelnummer 206-6160
-
| | Threaded Barrel | Inductive | M12 | 8 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 44mm | - | 2 kHz | - | - | 30V | Non-Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 2kHz | -25°C | Unshielded |
|
- RS-artikelnummer 206-6164
-
| | Threaded Barrel | Inductive | M18 | 20 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 50mm | - | 200 Hz | - | - | 30V | Non-Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 200Hz | -25°C | Unshielded |
|
- RS-artikelnummer 218-1172
-
| | Threaded Barrel | Ultrasonic | M18 | 300 mm | - | - | PNP | NO/NC | - | M12 | - | IP67 | M18 | 10 → 30 V dc | - | 86mm | - | 10 Hz | 18mm | - | 30V | - | Brass Nickel Plated | - | 200 mA | - | +75°C | 10Hz | -25°C | Shielded |
|
- RS-artikelnummer 218-1167
-
| | Threaded Barrel | Ultrasonic | M30 | 1.5 m | - | - | PNP | NO/NC | - | M12 | - | IP67 | M30 | 10 → 30 V dc | - | 110mm | - | 10 Hz | 30mm | - | 30V | - | Brass Nickel Plated | - | 200 mA | - | +75°C | 10Hz | -25°C | Shielded |
|
- RS-artikelnummer 256-5748
-
| | Threaded Barrel | Ultrasonic | M30 | 4 m | - | 0-10 V | - | - | - | M12 | - | IP67 | M30 | 12 → 30 V dc | - | 110mm | - | - | 30mm | - | 30V | - | Brass Nickel Plated | - | - | - | +75°C | - | -25°C | Shielded |
|
- RS-artikelnummer 184-5579
-
| | Threaded Barrel | Capacitive | M12 | 2 mm | - | - | NPN | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 65mm | - | 50Hz | - | - | 30V | Non-Flush | Copper Alloy | - | 200 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
| | Block | Inductive | - | 25 mm | - | - | PNP | NO | - | Screw Terminal | - | IP68 | - | 10 → 30 V dc | - | 114mm | - | 250 Hz | 40mm | 40mm | 30V | Non-Flush | Plastic | - | 200 mA | - | +85°C | 250Hz | -30°C | Unshielded |
|
- RS-artikelnummer 252-2026
-
| | Block | Inductive | - | 15 mm | - | - | 2-Wire | NO | 2m | Pre-Cabled | - | IP67 | - | 20 → 250 V ac/dc | - | 140mm | 250V | 20 Hz | 40mm | 40mm | 250V | Flush | PBT | - | 300 mA | - | +70°C | 20Hz | -25°C | Shielded |
|
- RS-artikelnummer 252-2044
-
| | Threaded Barrel | Inductive | M18 | 8 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 63mm | - | 400 Hz | - | - | 30V | Quasi-Flush | Nickel Copper Alloy | - | 200 mA | - | +70°C | 400Hz | -25°C | Quasi-Shielded |
|
- RS-artikelnummer 218-1179
-
| | Threaded Barrel | Ultrasonic | M18 | 600 mm | - | - | PNP | NO/NC | - | M12 | - | IP67 | M18 | 10 → 30 V dc | - | 86mm | - | 10 Hz | 18mm | - | 30V | - | Brass Nickel Plated | - | 200 mA | - | +75°C | 10Hz | -25°C | Shielded |
|
- RS-artikelnummer 252-2048
-
| | Threaded Barrel | Inductive | M30 | 10 mm | - | - | 2-Wire | NO | 2m | Pre-Cabled | - | IP67 | - | 20 → 250 V ac/dc | - | 62mm | 250V | 20 Hz | - | - | 250V | Flush | Nickel Copper Alloy | - | 300 mA | - | +70°C | 20Hz | -25°C | Shielded |
|
- RS-artikelnummer 218-1181
-
| | Threaded Barrel | Ultrasonic | M30 | 600 mm | - | - | PNP | NO/NC | - | M12 | - | IP67 | M30 | 10 → 30 V dc | - | 110mm | - | 10 Hz | 30mm | - | 30V | - | Brass Nickel Plated | - | 200 mA | - | +75°C | 10Hz | -25°C | Shielded |
|
- RS-artikelnummer 252-2024
-
| | Block | Inductive | - | 3 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 27mm | - | 1 kHz | - | 5.8mm | 30V | Non-Flush | PC | - | 100 mA | - | +70°C | 1kHz | -25°C | Unshielded |
|
- RS-artikelnummer 896-7248
-
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 83.5mm | - | 50Hz | - | - | 30V | Non-Flush | PBT | - | 200 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
- RS-artikelnummer 896-7235
-
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 70mm | - | 50Hz | - | - | 30V | Non-Flush | PBT | - | 200 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
- RS-artikelnummer 252-2028
-
| | Block | Inductive | - | 20 mm | - | - | 2-Wire | NO/NC | - | Screw Terminal | - | IP67 | - | 20 → 250 V ac/dc | - | 140mm | 250V | 20 Hz | 40mm | 40mm | 250V | Non-Flush | PBT | - | 300 mA | - | +70°C | 20Hz | -25°C | Unshielded |
|
- RS-artikelnummer 184-5598
-
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | 2-Wire | NO | - | M12 | - | IP67 | - | 20 → 250 V ac | - | 91.5mm | 250V | 15Hz | - | - | 250V | Non-Flush | Copper Alloy | - | 3 mA | - | +70°C | 15Hz | -25°C | Unshielded |