8350 Produkter som visas för Process Control
- RS-artikelnummer 253-3731
- Tillv. art.nr 48290160
- Brand Socomec
- Series DIRIS
- Number of Phases 3
- Meter Type Electrical
- RS-artikelnummer 195-9141
- Tillv. art.nr ENC5C000
- Brand Red Lion
- Accessory Type Enclosure
- For Use With Two 1/8 DIN Meters
- RS-artikelnummer 711-4793
- Tillv. art.nr 11.42.8.230.0000
- Brand Finder
- Supply Voltage 230 V ac
- Number of Channels 2
- Terminal Type Screw
- Contact Configuration SPDT
- RS-artikelnummer 231-9911
- Tillv. art.nr 2CSG251151R4051 M4M20
- Brand ABB
- Features Pulse Output
- Cutout Height 96mm
- Series M4M 20
- Cutout Width 96mm
- RS-artikelnummer 548-8540
- Tillv. art.nr 707010/888-888-888/000 0..100°C PT100VL
- Brand Jumo
- Input Type PT100
- Supply Voltage 8 → 35 V dc
- Diameter 44 mm
- Minimum Operating Temperature -40°C
- RS-artikelnummer 136-8676
- Tillv. art.nr 6334B2B
- Brand PR Electronics
- Input Type Thermocouple, Voltage
- Supply Voltage 7.2 → 30 V dc
- Diameter 23.5 (Width) mm
- Minimum Operating Temperature -40°C
- RS-artikelnummer 638-982
- Tillv. art.nr BAL-M-R0001-V01-5.0-SN
- Brand Rhopoint
- RS-artikelnummer 123-6746
- Tillv. art.nr XS04-485155S 000000
- Brand Sifam Tinsley
- Current Ratio 3000:5
- Bore Size 160 x 80mm
- Series Omega10
- Transformer Type Clip Fit
- RS-artikelnummer 106-8534
- Tillv. art.nr 56050C
- Brand Murata Power Solutions
- Current Ratio 10:1
- Series 5600
- Input Current 10A
- Overall Width 8.89mm
- RS-artikelnummer 196-8452
- Tillv. art.nr IS 11008
- Brand Sifam Tinsley
- Maximum Value 20mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 32.3mm
- RS-artikelnummer 198-463
- Tillv. art.nr LR02415-000
- Brand Pyro Controle
- Supply Voltage 90 → 260 V ac
- Number of Outputs 1
- Range STATOP 24-15
- Series STATOP 24
- RS-artikelnummer 124-1045
- Brand RS PRO
- Output Type Relay
- Supply Voltage 230 V ac
- Size 77 x 35mm
- Number of Inputs 1
- RS-artikelnummer 328-796
- Tillv. art.nr P6100-1110000
- Brand West Instruments
- Output Type Linear
- Supply Voltage 100 → 240 V
- Size 48 x 48 x 110mm
- Number of Outputs 3
- RS-artikelnummer 913-0857
- Tillv. art.nr LKM S1
- Brand Electrotherm
- RS-artikelnummer 642-864
- Tillv. art.nr ENT.A20MN 200/1 5VA Cl:0,5
- Brand ENTES
- Current Ratio 200:1
- Bore Size 20 x 10mm
- Series ENT.A20MN
- Transformer Type Base Mounted
- RS-artikelnummer 180-438
- Brand RS PRO
- Current Ratio 8:1
- Bore Size 14mm
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-artikelnummer 221-0322
- Tillv. art.nr 192T2350
- Brand Socomec
- Current Ratio 500:5
- Bore Size 26mm
- Series 192T
- Input Current 500A
- RS-artikelnummer 241-0963
- Tillv. art.nr EPC3008/CC/VL/R2/L2
- Brand Eurotherm
- Features Communication Module Available
- Output Type 1 Logic, 2 Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 96mm
- RS-artikelnummer 226-8948
- Tillv. art.nr 40T96-4-24-RRR0-001(EX 40T96-4-24-RRR01
- Brand Gefran
- Properties Measured Temperature
- Display Type LED
- Cutout Height 44.5mm
- Cutout Width 92mm
- RS-artikelnummer 253-3642
- Tillv. art.nr 192E4435
- Brand Socomec
- Maximum Value 400A
- Current Type DC
- Cutout Height 96mm
- Cutout Width 96mm