8350 Produkter som visas för Process Control
- RS-artikelnummer 265-813
- Tillv. art.nr 1408-TS3A-485
- Brand Allen Bradley
- Current Type AC, DC
- Display Type LCD
- Meter Accuracy ±0.5 %
- RS-artikelnummer 628-953
- Tillv. art.nr EMM-04C 96X96
- Brand ENTES
- RS-artikelnummer 566-740
- Tillv. art.nr ENT.A20MN 40/1 1VA CL:3
- Brand TDE Instruments
- Current Ratio 40:1
- Bore Size 20 x 10mm
- Series ENT.A20MN
- Transformer Type Base Mounted
- RS-artikelnummer 267-9448
- Tillv. art.nr RIA46-A1A1A
- Brand Endress+Hauser
- Properties Measured Current, Resistance, Resistance Thermometer, Thermocouples, Voltage
- Display Type LCD
- Number of Digits 5
- RS-artikelnummer 288-5939
- Tillv. art.nr RIA452-A116A21A
- Brand Endress+Hauser
- Properties Measured Current, Pulse, Relay, Transmitter Power Supply, Voltage
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-artikelnummer 163-7120
- Tillv. art.nr NE210.012AXA1
- Brand Baumer
- Supply Voltage 115 → 230 V ac
- Display Type LED
- Function Counter
- Input Type Logic
- RS-artikelnummer 860-7081
- Brand RS PRO
- Element Type Cartridge Heater
- Power Rating 350 W
- Supply Voltage 220 V ac
- Length 6in
- RS-artikelnummer 210-2707
- Tillv. art.nr APM-RATE-APO
- Brand Trumeter
- Properties Measured Flow, Rate, Speed
- Display Type LCD
- Cutout Height 68mm
- Cutout Width 68mm
- RS-artikelnummer 224-7682
- Tillv. art.nr CTA6X200A5A
- Brand Carlo Gavazzi
- Current Ratio 200:5
- Bore Size 36mm
- Series CTA
- Transformer Type Split Core
- RS-artikelnummer 827-5432
- Tillv. art.nr 5343A
- Brand PR Electronics
- Input Type Potentiometer
- Supply Voltage 8 → 35 V dc
- Diameter 44 mm
- Minimum Operating Temperature -40°C
- RS-artikelnummer 849-4652
- Tillv. art.nr 3410-3010
- Brand Trumeter
- Supply Voltage 10 → 300 V dc, 20 → 300 V ac
- Display Type LCD
- Function Hour Meter
- Input Type Voltage
- RS-artikelnummer 210-2695
- Tillv. art.nr APM-MAX-M21-PU-4B
- Brand Trumeter
- Properties Measured Amps, Frequency or Power, Voltage
- Display Type LCD
- Cutout Height 68mm
- Cutout Width 68mm
- RS-artikelnummer 252-0056
- Tillv. art.nr 6ES7136-6AB00-0CA1
- Brand Siemens
- Range SIMATIC
- Series SIMATIC ET
- Type Input Module
- For Use With Fail-Safe Analog Inputs
- RS-artikelnummer 278-740
- Tillv. art.nr 909712/51-854-24-125-000-36/000
- Brand Jumo
- Diameter 24 mm
- Minimum Temperature Input 0°C
- Maximum Temperature Input 500°C
- Series 909712
- RS-artikelnummer 370-7940
- Tillv. art.nr LKM 214/3
- Brand LKMelectronic
- Input Type PT100
- Supply Voltage 15 → 35 V
- Minimum Temperature Input 0°C
- Maximum Temperature Input +150°C
- RS-artikelnummer 196-8294
- Tillv. art.nr IS 10994
- Brand Sifam Tinsley
- Maximum Value 1mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 20.2mm
- RS-artikelnummer 288-5993
- Tillv. art.nr RMA42-FBC
- Brand Endress+Hauser
- Properties Measured Current, Voltage
- Display Type LCD
- Depth 118mm
- Number of Digits 5 Digit
- RS-artikelnummer 230-4789
- Tillv. art.nr AQ-2532
- Brand Nuvotem Talema
- Current Ratio 2500:1A
- Bore Size 9.5mm
- Series AQ
- Transformer Type Through Hole Mounted
- RS-artikelnummer 849-3845
- Tillv. art.nr FS6418 230V 50-60Hz
- Brand Muller
- Supply Voltage 230 V
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-artikelnummer 561-474
- Tillv. art.nr ESM-3712-HCN.5.11.0.1/01.00/2.0.0.0
- Brand Emko