8352 Produkter som visas för Process Control
- RS-artikelnummer 497-271
- Tillv. art.nr HTR 200-SB
- Brand LEM
- Current Ratio 400:1
- Bore Size 21mm
- Series HTR
- Sensor Technology Open Loop
- RS-artikelnummer 288-5892
- Tillv. art.nr RIA14-BF3C
- Brand Endress+Hauser
- Properties Measured Current
- Display Type LCD
- Depth 106mm
- Number of Digits 5 Digit
- RS-artikelnummer 374-2779
- Tillv. art.nr L2835C15A5
- Brand Acim Jouanin
- Power Rating 150 W
- Supply Voltage 230 V ac
- Diameter 28 mm
- Peak Temperature +340°C
- RS-artikelnummer 596-627
- Tillv. art.nr TA4105
- Brand ifm electronic
- Input Type Pt 1000
- Output Type 4 - 20 mA
- Supply Voltage 10 → 30 V
- Diameter 21.4 mm
- RS-artikelnummer 198-700
- Tillv. art.nr LR04860-001
- Brand Pyro Controle
- Supply Voltage 90 → 260 V ac
- Number of Outputs 1
- Range STATOP 48-60
- Series STATOP 4860
- RS-artikelnummer 297-7845
- Tillv. art.nr 6.524.011.300
- Brand Kubler
- Supply Voltage 10 → 30 V dc
- Count Mode Hours, Minutes, Seconds
- Display Type LED
- Function Tachometer
- RS-artikelnummer 171-8831
- Brand RS PRO
- Current Ratio 300:5
- Bore Size 45mm
- Transformer Type Base Mounted
- Input Current 300A
- RS-artikelnummer 537-4491
- Tillv. art.nr AC-1010
- Brand Nuvotem Talema
- Current Ratio 10:1
- Series AC-1
- Input Current 10A
- Overall Width 23.8mm
- RS-artikelnummer 252-0071
- Tillv. art.nr 6ES7326-2BF41-0AB0
- Brand Siemens
- Range SIMATIC
- Series SIMATIC S7
- Type Output Module
- For Use With Fail-Safe Digital Output Switching to P-M Potential
- RS-artikelnummer 231-9909
- Tillv. art.nr 2CSG225795R1101 CT PRO XT 150
- Brand ABB
- Series CT PRO XT
- Transformer Type DIN Rail Mounted
- Input Current 5A
- Output Current 2 A
- RS-artikelnummer 279-019
- Tillv. art.nr 709061/8-01-020-100-400-00/252
- Brand Jumo
- Output Type Relay
- Supply Voltage 400 V ac
- Size 132.2 x 144mm
- Number of Inputs 1
- RS-artikelnummer 601-498
- Tillv. art.nr GRM-H-90-48-AN-OL-FAN62-0-0-0-0
- Brand Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-artikelnummer 328-835
- Tillv. art.nr TMT36-AAA1B1ABA1B2C1
- Brand Endress+Hauser
- Input Type RTD
- Output Type Analogue
- Supply Voltage 36 V
- Series TMT
- RS-artikelnummer 231-8402
- Tillv. art.nr 5SV8701-2KK
- Brand Siemens
- Bore Size 35mm
- Series 5SV8701
- Supply Voltage 12 V
- Overall Height 55mm
- RS-artikelnummer 566-714
- Tillv. art.nr ENT.A40MN 150/5 2,5VA CL:1
- Brand TDE Instruments
- Current Ratio 150:5
- Bore Size 40 x 10mm
- Series ENT.A40MN
- Transformer Type Base Mounted
- RS-artikelnummer 253-3639
- Tillv. art.nr 192E3332
- Brand Socomec
- Maximum Value 100A
- Current Type DC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-artikelnummer 245-169
- Tillv. art.nr REV13 / BPZ:REV13
- Brand Siemens
- Output Type Relay
- Supply Voltage 3 V dc
- Size 94 x 130 x 30mm
- Number of Inputs 1
- RS-artikelnummer 886-1812
- Tillv. art.nr BT32-BR54Q00000000
- Brand Sifam Tinsley
- Properties Measured Current
- Display Type LCD
- Cutout Height 22.2mm
- Cutout Width 68mm
- RS-artikelnummer 886-1825
- Tillv. art.nr BT42-BR3VQ00000000
- Brand Sifam Tinsley
- Properties Measured Voltage
- Display Type LCD
- Cutout Height 22.2mm
- Cutout Width 68mm
- RS-artikelnummer 705-4742
- Brand RS PRO
- Element Type Quartz
- Power Rating 1 kW
- Supply Voltage 230 V ac
- Length 247mm