99051 Produkter som visas för Automation & Control Gear
- RS-artikelnummer 215-8941
- Tillv. art.nr NX-OD4121
- Brand Omron
- Accessory Type Digital I/O
- For Use With NJ/NX/NY Series
- RS-artikelnummer 227-337
- Tillv. art.nr NI75U-Q80-VP4X2-H1141
- Brand Turck
- Body Style Block
- Sensor Technology Inductive
- Detection Range 70 mm
- Digital Switching Output Type PNP
- RS-artikelnummer 210-9977
- Tillv. art.nr LP1K1210ED
- Brand Schneider Electric
- Coil Voltage 48 V dc
- Contact Current Rating 12 A
- Number of Poles 3
- Range TeSys K
- RS-artikelnummer 125-3237
- Tillv. art.nr ATV320U04N4C
- Brand Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 0.37 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-artikelnummer 555-421
- Brand RS PRO
- Minimum Temperature Sensitivity 160°C
- Maximum Temperature Sensitivity 199°C
- Number of Temperature Levels 8
- Labels Per Product 10
- RS-artikelnummer 847-9426
- Tillv. art.nr QS18VP6RQ8
- Brand Banner
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 20 m
- Output Type PNP
- RS-artikelnummer 163-011
- Tillv. art.nr IGS290
- Brand ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm
- RS-artikelnummer 270-0042
- Tillv. art.nr PTFA5001
- Brand Celduc
- Device Type Float
- Mounting Type Vertical Mounting
- Switch Output NC
- Body Material Polypropylene
- RS-artikelnummer 400-2038
- Tillv. art.nr LAD4BB
- Brand Schneider Electric
- Accessory Type Wiring Kit
- For Use With LC1 Series
- Better World Product Yes
- Better World Verification Green Premium
- RS-artikelnummer 184-624
- Tillv. art.nr IF5544
- Brand ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-artikelnummer 163-407
- Tillv. art.nr PTC015W000
- Brand Carel
- Thermistor Type PTC
- Minimum Temperature Sensed -50°C
- Maximum Temperature Sensed +100°C
- Response Time 15 s
- RS-artikelnummer 395-0251
- Tillv. art.nr GV2ME08
- Brand Schneider Electric
- Current Rating 2.5 → 4 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-artikelnummer 285-4345
- Tillv. art.nr TMM22E-PLH045 / 1116332
- Brand SICK
- Series TMM
- Supply Voltage 0 → 10 V
- Resolution 0.015 °
- IP Rating IP66, IP67, IP68, IP69K
- RS-artikelnummer 187-1798
- Tillv. art.nr U500.DA0.2-UAMJ.72F
- Brand Baumer
- Body Style Block
- Sensor Technology Ultrasonic
- Detection Range 1 m
- Analogue Switching Output Type 0-10 V
- RS-artikelnummer 891-9047
- Brand RS PRO
- Accessory Type Thermocouple Connector
- For Use With Type K Thermocouple
- Application Standard Quickwire Connector
- Connector Type Solid Pin
- RS-artikelnummer 283-6237
- Tillv. art.nr LWG-0150
- Brand Novotechnik
- Encoder Technology Linear Potentiometer
- Series LWG
- Output Signal Type Voltage Divider
- Stroke 150 mm, 155 mm
- RS-artikelnummer 309-716
- Brand RS PRO
- Pressure Reading Type Absolute
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy ±1%
- RS-artikelnummer 256-0260
- Tillv. art.nr 6ES7515-2AN03-0AB0
- Brand Siemens
- Accessory Type CPU I/O Unit
- For Use With SIMATIC
- Range SIMATIC
- Series SIMATIC S7-1500
- RS-artikelnummer 395-0239
- Tillv. art.nr GV2ME14
- Brand Schneider Electric
- Current Rating 6 → 10 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-artikelnummer 276-3506
- Tillv. art.nr VPA2MPA-1
- Brand Carlo Gavazzi
- Device Type Level Sensor
- Mounting Type Threaded
- Switch Output PNP
- Body Material Metal