Siemens Thermistor motor protection relay Monitoring Relay, DPDT

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

2 918,50 kr

(exkl. moms)

3 648,12 kr

(inkl. moms)

RS-artikelnummer:
417-9914
Tillv. art.nr:
3RN1013-1BW10
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

DPDT

Temperature Sensitivity

Overtemperature, Undertemperature

Temperature Sensing Range

+60 → +180°C

Height

102mm

Length

91mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Minimum Temperature Sensed

+60°C

Dimensions

91 x 22.5 x 102mm

Maximum Temperature Sensed

+180°C

RoHS-status: Inte relevant

COO (Country of Origin):
DE

3RN10-13


Multi-function unit with 2 changeover contacts. Detects Open or Short circuit sensor and has auto or manual reset options

Standard 22.5mm module width
Wide 24 to 240Vac supply voltage range

Note

!!! Phase-out product !!! This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the preferred successor proposed by the manufacturer: 175-2292 (3RN2013-1BW30)


Siemens 3RN1 Thermistor Relays


3RN1 thermistor relays are a range of thermal protection devices, which when used in conjunction with external PTC thermistors, offer temperature monitoring of electrical drives, transformers and other critical components such as bearings. The 3RN1 range operates on the principle of closed-circuit current and are therefore self monitoring in the event of sensor wire breakage.