Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

Antal (1 enhet)*

2 918,50 kr

(exkl. moms)

3 648,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 918,50 kr

*vägledande pris

RS-artikelnummer:
175-2292
Tillv. art.nr:
3RN2013-1BW30
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Voltage Sensing Range

24 → 240V ac/dc

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Hazardous Area Certification

ATEX

Series

3RN2

Terminal Type

Screw

Standards Met

EAC

Special Features

Short-Circuit Protection

Maximum Operating Temperature

+60°C

Width

22.5mm

Length

90mm

Dimensions

90 x 22.5 x 100mm

Minimum Operating Temperature

-25°C

Height

100mm

Operating Temperature Range

+60°C

COO (Country of Origin):
DE

Siemens Monitoring Relay, 300V Isolation Voltage, 50/60Hz Operating Frequency - SIRIUS Series - 3RN2013-1BW30


Need to keep an eye on your industrial equipment's performance? Put this monitoring relay from Siemens on guard. It tracks thermistor motor temperatures and triggers a shutdown if they exceed preset limits to prevent damage from overheating. As it loses just 1.7W as it works, this device makes an energy-efficient addition to your setup. Thanks to the long mean time between failures of 97 years, you can rely on it for long-term service. The wide 24 to 240V AC/DC control voltage range suits most systems, from small fans to large-scale conveyors.

Features & Benefits


• Screw terminals for straightforward installation and a vibration-proof fix
• Slim 22.5 (W) x 91.6 (L) x 100mm (H) dimensions take up minimal space in busy setups
• Gets on with the job in demanding temperatures from -25°C to +60°C
• Mounts onto a standard 35mm DIN rail for convenience

Can I use this relay in hazardous areas?


Yes, this product has the 1/21 ATEX hazardous area certification, so it's safe to use in ATEX Zones 1 and 21. Zone 1 denotes chemical or petrochemical locations, while Zone 21 refers to areas that contain flammable dust like flour, sugar or instant coffee.

relaterade länkar