- RS-artikelnummer:
- 813-8857
- Tillv. art.nr:
- AC3MAH4-SW-B
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-09-03
Lagt till varukorgen
Pris (ex. moms) Varje
24,72 kr
(exkl. moms)
30,90 kr
(inkl. moms)
Enheter | Per unit |
1 + | 24,72 kr |
- RS-artikelnummer:
- 813-8857
- Tillv. art.nr:
- AC3MAH4-SW-B
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
XLR Chassis Mount Connectors
Amphenol industry standard PCB footprint thermoplastic XLR 3 pole male with integrated switch that is horizontal PCB mounting with gold plated contacts.This durable XLR connector is suitable for many professional audio applications such as microphones, sound and video mixers, active loudspeakers and many others.
Machined contacts
Industry standard footprint
Industry standard footprint
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Contact Plating | Gold over Nickel |
Housing Material | Die Cast Zinc Alloy |
Current Rating | 6A |
Voltage Rating | 133 V |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
- RS-artikelnummer:
- 813-8857
- Tillv. art.nr:
- AC3MAH4-SW-B
- Tillverkare / varumärke:
- Amphenol Industrial