Amphenol Panel Mount XLR Connector, Female, 7 Way, Gold Plating
- RS-artikelnummer:
- 666-0683
- Tillv. art.nr:
- AC7FPZ
- Tillverkare / varumärke:
- Amphenol
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
- RS-artikelnummer:
- 666-0683
- Tillv. art.nr:
- AC7FPZ
- Tillverkare / varumärke:
- Amphenol
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Amphenol | |
Number of Contacts | 7 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Gold | |
Housing Material | Zinc Alloy | |
Termination Method | Solder | |
Current Rating | 5A | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Välj alla | ||
---|---|---|
Brand Amphenol | ||
Number of Contacts 7 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 5A | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
relaterade länkar
- Amphenol Industrial Panel Mount XLR Connector 7 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 7 Way, Gold Plating
- Amphenol Industrial Panel Mount XLR Connector IP40 8 Way, Gold Plating
- Amphenol Industrial Panel Mount XLR Connector Female 125 V ac Gold Plating
- RS PRO Panel Mount XLR Connector 3 Way, Gold Plating
- RS PRO Panel Mount XLR Connector 50 V Gold Plating
- Switchcraft Panel Mount XLR Connector 500 V ac Gold Plating
- Neutrik Panel Mount XLR Connector 50 V Gold Plating