Amphenol Industrial Panel Mount XLR Connector, Female, 5 Way, Tin Plating
- RS-artikelnummer:
- 666-0667
- Tillv. art.nr:
- AC5FPZB
- Tillverkare / varumärke:
- Amphenol Industrial
Antal (1 enhet)*
94,34 kr
(exkl. moms)
117,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 18 enhet(er) från den 15 juli 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 94,34 kr |
*vägledande pris
- RS-artikelnummer:
- 666-0667
- Tillv. art.nr:
- AC5FPZB
- Tillverkare / varumärke:
- Amphenol Industrial
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Tin | |
Housing Material | Zinc Alloy | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Välj alla | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Tin | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
relaterade länkar
- Amphenol Industrial Panel Mount XLR Connector 5 Way, Tin Plating
- Amphenol Industrial Panel Mount XLR Connector 133 V, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 3 Way, Tin Plating
- Amphenol Industrial Through Hole XLR Connector 3 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 120 V ac, Tin Plating
- Amphenol PCD US Panel Mount XLR Connector 5 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating
- Amphenol PCD US Panel Mount XLR Connector 3 Way, Tin Plating