Amphenol Audio Cable Mount XLR Connector, Male, IP40, 133 V, 3 Way, Silver Plating
- RS-artikelnummer:
- 261-7524
- Tillv. art.nr:
- AC3MCP
- Tillverkare / varumärke:
- Amphenol Audio
52 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 100)
23,779 kr
(exkl. moms)
29,724 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
100 - 100 | 23,779 kr | 2 377,90 kr |
200 - 400 | 22,638 kr | 2 263,80 kr |
500 - 900 | 21,734 kr | 2 173,40 kr |
1000 + | 20,949 kr | 2 094,90 kr |
- RS-artikelnummer:
- 261-7524
- Tillv. art.nr:
- AC3MCP
- Tillverkare / varumärke:
- Amphenol Audio
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Amphenol Audio AC series XLR cable connectors feature the unique Australian design and patented jaws cable retention system. These connectors can be quickly and easily assembled without screws, by hand or portable termination tool.
Compatible with all other XLR brands
Stamped contacts
Thermoplastic shell
Complies with IEC268-12 and AES 14-1992 standards
Stamped contacts
Thermoplastic shell
Complies with IEC268-12 and AES 14-1992 standards
Specifikationer
Attribute | Value |
---|---|
Connector Type | XLR |
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP40 |
Colour | Black |
Contact Plating | Silver |
Current Rating | 15A |
Voltage Rating | 133 V |