- RS-artikelnummer:
- 190-2318
- Tillv. art.nr:
- AX3M
- Tillverkare / varumärke:
- Amphenol Industrial
Pris (ex. moms) Var (i en påse med 100)
35,557 kr
(exkl. moms)
44,446 kr
(inkl. moms)
1900 I lager för avsändande samma dag
Enheter | Per enhet | Per Bag* |
---|---|---|
100 + | 35,557 kr | 3 555,70 kr |
- RS-artikelnummer:
- 190-2318
- Tillv. art.nr:
- AX3M
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
Produktdetaljer
AX Series Cable Connectors
Improved grip
Leading first mate last break pin 1 on socket connectors
Chuck style cable clamp to suit 3mm - 8mm cable
Moulded cable support boot
New socket contact design for improved contact resistance
Precision machined contacts as standard
Compact 2.5mm² (14AWG) solder buckets to reduce soldering time and wastage
Leading first mate last break pin 1 on socket connectors
Chuck style cable clamp to suit 3mm - 8mm cable
Moulded cable support boot
New socket contact design for improved contact resistance
Precision machined contacts as standard
Compact 2.5mm² (14AWG) solder buckets to reduce soldering time and wastage
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Nylon |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 133 V |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |