SAM Ratchet Combination Spanner, 320 mm Overall, 1"1/4mm Jaw Capacity, Comfortable Soft Grip Handle
- RS-artikelnummer:
- 282-8481
- Tillv. art.nr:
- 50-1"1/4-FME
- Tillverkare / varumärke:
- SAM
Utgått
- RS-artikelnummer:
- 282-8481
- Tillv. art.nr:
- 50-1"1/4-FME
- Tillverkare / varumärke:
- SAM
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
| Brand | SAM | |
| Jaw Capacity | 1"1/4mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Overall Length | 320 mm | |
| Non Sparking | No | |
| Handle Type | Comfortable Soft Grip | |
| Finish | Chrome Plated | |
| VDE/1000V Approved | No | |
| Välj alla | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 1"1/4mm | ||
Wrench Type Ratchet Combination Spanner | ||
Overall Length 320 mm | ||
Non Sparking No | ||
Handle Type Comfortable Soft Grip | ||
Finish Chrome Plated | ||
VDE/1000V Approved No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IN
The SAM Combination wrench is available in inches with clip and made from forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive
Smooth finish for a comfortable grip
Bright polished chrome plate finish
Flank drive head with Surface Drive
Ensures easy operation on flat surfaces
Compliance to ISO 7738 and DIN ISO 691
Bright polished chrome plate finish
Flank drive head with Surface Drive
Ensures easy operation on flat surfaces
Compliance to ISO 7738 and DIN ISO 691
relaterade länkar
- SAM Ratchet Combination Spanner 36mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 28mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 23mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 14mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 13mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 10mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 35mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 21mm Jaw Capacity, Comfortable Soft Grip Handle