Ega-Master Adjustable Spanner, 150 mm Overall, 19 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- RS-artikelnummer:
- 178-0312
- Tillv. art.nr:
- 61110
- Tillverkare / varumärke:
- Ega-Master
Antal (1 enhet)*
198,58 kr
(exkl. moms)
248,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 13 enhet(er) är redo att levereras
- Plus 12 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 198,58 kr |
*vägledande pris
- RS-artikelnummer:
- 178-0312
- Tillv. art.nr:
- 61110
- Tillverkare / varumärke:
- Ega-Master
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
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Jaw Capacity | 19 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 150mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Standards/Approvals | DIN 3117 | |
| Välj alla | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Jaw Capacity 19 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 150mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Standards/Approvals DIN 3117 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- ES
Ega-Master Adjustable Spanner
The Ega-Master is a 6in adjustable spanner with 150mm overall length, designed for light work of your mechanical needs and effortless adjustment. The wrench is made from a high-quality material with a special surface treatment making it durable, rustproof and anti chipping. The head of the wrench includes a metric scale allowing for easy sizing of the spanner opening. Its slim head and easy to use mechanism allow this wrench to be used in confined spaces.
Features and Benefits
• Combi system for working with polygonal elements, pipes or rounded off nuts
• Comfort bicomponent anti slippery handle for best comfortability
• Easily adjustable mechanism
• Heavy Duty Performance to provide maximum resistance to high torque
• Jaw size of 19mm
• Non reflective for an attractive finish
• Phosphate finish
relaterade länkar
- Ega-Master Adjustable Wrench 19mm Jaw Capacity Non-Sparking
- Ega-Master Adjustable Spanner 10in Jaw Capacity, Ergonomic Handle
- Ega-Master Adjustable Spanner 24mm Jaw Capacity, Metal Handle
- Ega-Master Adjustable Spanner 6in Jaw Capacity, Straight Handle
- Ega-Master Adjustable Spanner 33.5mm Jaw Capacity, Metal Handle
- Ega-Master Adjustable Spanner 41mm Jaw Capacity, Straight Handle
- Ega-Master Adjustable Spanner 14in Jaw Capacity, Ergonomic Handle
- Ega-Master Adjustable Spanner 29mm Jaw Capacity, Metal Handle