Bott 41002073.19V Sheet Steel Workbench, 450kg Max Load, 840mm x 2000mm x 750mm

Antal (1 enhet)*

22 217,55 kr

(exkl. moms)

27 771,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +22 217,55 kr

*vägledande pris

RS-artikelnummer:
175-566
Tillv. art.nr:
41002073.19V
Tillverkare / varumärke:
Bott
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bott

Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

750mm

Width

2000mm

Height

840mm

Model Number

41002073.19V

COO (Country of Origin):
GB
The Bott Cubio Storage Bench with two 3 drawer cabinets and an open section featuring a half depth base shelf offers a robust and practical solution for workspace organization. Built with a heavy duty steel channel framework, it ensures durability and stability for demanding environments. The integrated storage units, which include secure drawers and an open shelf, provide flexible storage options for tools and equipment. The 40mm multiplex wood worktop offers a sturdy, resilient surface for various tasks.

Powder coated finish
Made of sheet steel

relaterade länkar