Bosch Rexroth 292mm Rectangular Lifting Column in Compact Design, For Use With F3200

Antal (1 enhet)*

7 212,35 kr

(exkl. moms)

9 015,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 212,35 kr

*vägledande pris

RS-artikelnummer:
588-666
Tillv. art.nr:
3842559959
Tillverkare / varumärke:
Bosch Rexroth
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bosch Rexroth

Accessory Type

Rectangular Lifting Column in Compact Design

Width

292mm

For Use With

F3200

COO (Country of Origin):
DE
The Bosch Rexroth Lifting Column includes three lifting modules with varying maximum lifting and pressure forces, as well as different lifting speeds, allowing continuous height adjustment of workplaces even under heavy loads. Each variant offers three lifting lengths. It can be attached using mounting plates on the face sides or via the integrated 10 mm slot. The column comes with a connection cable approximately 2 meters long, which can be routed on either the left or right side.

Diagonal cover cap prevents crushing risk

All lifting modules are electrostatic discharge-enabled

Mounting plates are connected in a conductive manner

relaterade länkar