RS PRO Cast Iron Round Tube Gate Eye, 48.3mm OD
- RS-artikelnummer:
- 415-6129
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
139,93 kr
(exkl. moms)
174,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 139,93 kr |
| 5 - 9 | 136,86 kr |
| 10 + | 134,29 kr |
*vägledande pris
- RS-artikelnummer:
- 415-6129
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Component Type | Gate Eye | |
| Structural Element Type | Round Tube | |
| Product Family | RS Handrail System | |
| Product System | 138 | |
| Fits Strut Profile | Type 3 | |
| Fits Round Tube Size | Type 3 | |
| Fits Tube Diameter | 48.3mm | |
| Material | Cast Iron | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Component Type Gate Eye | ||
Structural Element Type Round Tube | ||
Product Family RS Handrail System | ||
Product System 138 | ||
Fits Strut Profile Type 3 | ||
Fits Round Tube Size Type 3 | ||
Fits Tube Diameter 48.3mm | ||
Material Cast Iron | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
Gate Eye
Used in conjunction with gate hinge to produce gate opening or a removable panel

Standards
BS 1387
Relaterade länkar
- RS PRO Cast Iron Round Tube Gate Hinge, 48.3mm OD
- RS PRO Cast Iron Round Tube Gate Eye, 33.7mm OD
- RS PRO Cast Iron Round Tube Gate Eye, 42.4mm OD
- RS PRO Cast Iron Round Tube Panel Clip, 48.3mm OD
- RS PRO Cast Iron Round Tube Gate Hinge, 33.7mm OD
- RS PRO Cast Iron Round Tube Gate Hinge, 42.4mm OD
- RS PRO Cast Iron Round Tube Panel Clip, 33.7mm OD
- RS PRO Cast Iron Round Tube Panel Clip, 42.4mm OD