Unilite Work Light
- RS-artikelnummer:
- 187-3766
- Tillv. art.nr:
- TRIPOD-360
- Tillverkare / varumärke:
- Unilite
Antal (1 enhet)*
1 091,19 kr
(exkl. moms)
1 363,99 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 091,19 kr |
*vägledande pris
- RS-artikelnummer:
- 187-3766
- Tillv. art.nr:
- TRIPOD-360
- Tillverkare / varumärke:
- Unilite
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
| Brand | Unilite | |
| Type | Tripod | |
| Case Material | Aluminium | |
| Height | 960 → 1930mm | |
| Series | TRIPOD-360 | |
| Välj alla | ||
|---|---|---|
Brand Unilite | ||
Type Tripod | ||
Case Material Aluminium | ||
Height 960 → 1930mm | ||
Series TRIPOD-360 | ||
- COO (Country of Origin):
- CN
Unilite Tripod 360
The TRIPOD-360 is a heavy-duty tripod with a flat metal plate on the top, used to hold up to 4 Unilite site lights by magnetic attachment. Two of the site lights sit ontop of the tripods metal plate and two more site below the metal plate. It is constructed of toughened aircraft grade aluminium with strong ABS stability cups located on each leg. The tripod has a height range of 0.9 – 1.9m and can be easily adjusted via ergonomic twist adjusters.
Features and Benefits
• Strong aluminium construction
• Space for 4 lights (2 top - 2 beneath)
• 960 to 1930mm
• 3 Stability feet
relaterade länkar
- Unilite Magnetic Work Light Mount
- Unilite Rechargeable LED Work Light IP54
- Unilite Rechargeable COB LED Work Light IK07, IP65
- Unilite Rechargeable LED Work Light 11.1 V, IP65
- Unilite Rechargeable LED Work Light 20 V, IP65
- Unilite Rechargeable LED Work Light 14.8 V, IP65
- Unilite Rechargeable LED Work Light 3.7 V, IPX6
- Unilite Rechargeable LED Work Light 20 V, IP65