Mapa KRYTECH 586 Grey Polycarbonate Work Gloves, Size 11, Polyurethane Coating
- RS-artikelnummer:
- 769-3640
- Tillv. art.nr:
- 586
- Tillverkare / varumärke:
- Mapa
Antal (1 par)*
141,20 kr
(exkl. moms)
176,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 80 enhet(er) från den 19 januari 2026
- Dessutom levereras 51 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Par | Per Par |
|---|---|
| 1 + | 141,20 kr |
*vägledande pris
- RS-artikelnummer:
- 769-3640
- Tillv. art.nr:
- 586
- Tillverkare / varumärke:
- Mapa
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
| Brand | Mapa | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polycarbonate | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | KRYTECH 586 | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Safety Standard | ISO 13997 | |
| Standards/Approvals | CE | |
| Välj alla | ||
|---|---|---|
Brand Mapa | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polycarbonate | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series KRYTECH 586 | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Safety Standard ISO 13997 | ||
Standards/Approvals CE | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Krytech 586 Cut Level 5 Gloves
Optimal cut resistance Level 5
Excellent dexterity
Added comfort and flexibility
Visible detector in blue textile to identify cut performance in the workplace
Applications:
Automotive/mechanical industry
Local Authorities (Technical Maintenance)
Plastics Industry
Construction Industry
Standards
Cat 2, CE, ISO 13997 : 18N (1835g), EN388, EN374, EN421, EN407, EN511, EN4543
relaterade länkar
- Mapa KRYTECH 586 Grey Polycarbonate Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue Polyethylene High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue Polyethylene High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue Polyethylene High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 High Density Polyethylene Polyurethane Work Gloves, Size 6
- Mapa KRYTECH 558 Grey High Density Polyethylene Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black High Density Polyethylene Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 578 Black Size 11, Polyurethane Coating