ATG Maxiflex Ultimate Grey Nylon, Spandex Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Work

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
365-116
Tillv. art.nr:
42875-05B
Tillverkare / varumärke:
ATG
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ATG

Glove Size

5

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Nylon, Spandex

Main Colour of Glove

Grey

Glove Coating

NBR

Number of Gloves

12Pairs

Range

Maxiflex Ultimate

RoHS-status: Undantagen

COO (Country of Origin):
LK
The ATG MaxiFlex Active Palm Coated Gloves are general purpose work gloves for precision handling in dry environments. It is made from spandex for enhanced grip and durability. They feature AD-APT Cooling Technology to keep hands cool and dry, and AIRtech for 360° breathability. The ergonomic design ensures exceptional comfort and dexterity, making them suitable for tasks requiring tactile sensitivity and reliable protection. The gloves meet the EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.

Black and Grey colour
High flexibility for ease of movement
Nitrile Butadiene Rubber Coating
Size 5