Mapa Black High Density Polyethylene Cut Resistant Gloves, Size 6, Polyurethane Coating

Antal (1 par)*

84,44 kr

(exkl. moms)

105,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 48 enhet(er), redo att levereras
Par
Per Par
1 +84,44 kr

*vägledande pris

RS-artikelnummer:
314-875
Tillv. art.nr:
34809006
Tillverkare / varumärke:
Mapa
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Mapa

Product Type

Cut Resistant Gloves

Size

6

Material

High Density Polyethylene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN, EN ISO 21420:5/5, ISO 13997:9.5

Resistance Features

Cut (EN ISO 13997)

Number of Gloves

24

Coating

Polyurethane

Standards/Approvals

EN ISO 21420:5/5, ISO 13997:9.5, ISO B, Oeko-Tex Standard 100, regulation (EC) n°1272/2008, regulation n° 1907/2006, UE type certificate or CE type examination certificate:0075/014/162/01/22/0144

RoHS-status: Undantagen

COO (Country of Origin):
CN
The Mapa KryTech 809 Glove has a reinforced crotch in nitrile for an improved durability for the most exposed areas. Offering reliable Type B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997:9.5 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Added comfort and flexibility

Ergonomic to reduce fatigue in the hand

Suitable for long term wear

Excellent abrasion resistance

relaterade länkar