Mapa ALTO 258 Yellow Natural Latex Natural Latex Glove, Size 8
- RS-artikelnummer:
- 314-741
- Tillv. art.nr:
- 34258358
- Tillverkare / varumärke:
- Mapa
Denna bild representerar endast produktgruppen
Antal (1 par)*
21,57 kr
(exkl. moms)
26,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 78 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Par | Per Par |
|---|---|
| 1 + | 21,57 kr |
*vägledande pris
- RS-artikelnummer:
- 314-741
- Tillv. art.nr:
- 34258358
- Tillverkare / varumärke:
- Mapa
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
| Brand | Mapa | |
| Product Type | Glove | |
| Size | 8 | |
| Lining Material | Natural Latex | |
| Material | Natural Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE 0334, EN 388:0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Number of Gloves | 2 | |
| Series | ALTO 258 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Välj alla | ||
|---|---|---|
Brand Mapa | ||
Product Type Glove | ||
Size 8 | ||
Lining Material Natural Latex | ||
Material Natural Latex | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE 0334, EN 388:0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
Number of Gloves 2 | ||
Series ALTO 258 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- MY
The Mapa Alto 258 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good mechanical performance for long lasting chemical protection
Long cuff for a better protection of the forearm
Longer service life and good impact protection due to the thickness of the material
relaterade länkar
- Mapa ALTO 258 Yellow Natural Latex Glove, Size 10
- Mapa ALTO 405 Blue Polychloroprene Glove, Size 6
- Mapa ALTO 285 Natural Latex Glove, Size 8
- Mapa ALTO 285 Natural Latex Work Gloves, Size 8
- Mapa ALTO 298 Blue Natural Latex Glove, Size 8
- Mapa ALTO 260 Black Natural Latex Glove, Size 7
- Mapa ALTO 299 Orange Natural Latex Glove, Size 10
- Mapa ALTO 260 Black Cotton Natural Latex Glove, Size 10