D-Link 4G/LTE Cat 6 Wi-Fi Hotspot Mobile WiFi, 802.11ac, 300Mbit/s

Antal (1 enhet)*

2 336,62 kr

(exkl. moms)

2 920,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
  • Dessutom levereras 7 enhet(er) från den 08 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 336,62 kr

*vägledande pris

RS-artikelnummer:
249-9116
Distrelec artikelnummer:
301-85-226
Tillv. art.nr:
DWR-933
Tillverkare / varumärke:
D-Link
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

D-Link

Model

4G/LTE Cat 6 Wi-Fi Hotspot

Wireless Technology

802.11ac/n/g/b

WiFi Standard

802.11ac

Network Speed

300Mbit/s

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1200Mbit/s

Security Protocols

WEP, WPA, WPA2

Dimensions

98 x 71 x 18.8mm

Weight

120g

COO (Country of Origin):
TW
The D-Link 4G/LTE Cat 6 Wi-Fi hotspot is a high-speed portable mobile Wi-Fi hotspot, it allows you to share a single mobile internet connection with up to 32 Wi-Fi devices, over 2 dedicated Wi-Fi bands with combined speeds of up to 1,200 Mbps, supports Cat 6 LTE to give blazing-fast download speeds of up to 300 Mbps also the compact size and the long-lasting rechargeable battery means you can create a private Wi-Fi hotspot wherever you are.

Create a wireless hotspot to share your mobile broadband connection with up to 32 devices

Uses a SIM card to connect to the internet

Up to 14 hours battery life, so you stay connected longer

Small size lets you slip it into a purse or pocket and take it wherever you go

WPA/WPA2 Wi-Fi encryption

Built-in firewall

relaterade länkar