Wieland WIENET AP 3P ETH-A-A 3 Port Wireless Access Point, 802.11b, 802.11g, 802.11n, 10/100Mbit/s

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
212-839
Tillv. art.nr:
83.040.0053.0
Tillverkare / varumärke:
Wieland
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wieland

Model

WIENET AP 3P ETH-A-A

Wireless Technology

802.11b, 802.11g, 802.11n

Network Speed

10/100Mbit/s

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Number of LAN Ports

3

COO (Country of Origin):
DE
The Wieland WIENET AP 3P ETH-A-A is an industrial WLAN access point with 3x RJ45 10/100 Mbps Ethernet ports and integrated antenna. It supports Wi-Fi standards IEEE 802.11n/g/b and features Ethernet 10/100BaseT, web server functionality, and operates on 24VDC. It has an IP20 protection rate and can be mounted on a DIN rail. Dimensions: 22.5 x 98.6 x 91.5 mm.

Voltage type DC
Operating voltage min. 9 V
Operating voltage max. 28 V

relaterade länkar