TE Connectivity Magnet Wire Terminal 34 → 18AWG

Antal (1 rulle med 20000 enheter)*

59 340,00 kr

(exkl. moms)

74 180,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
20000 +2,967 kr59 340,00 kr

*vägledande pris

RS-artikelnummer:
479-283
Tillv. art.nr:
1601106-2
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Type

Magnet Wire Terminal

Model Number

1601106-2

Wire Gauge

34 → 18AWG

COO (Country of Origin):
US
The TE Connectivity magnet wire terminal is expertly designed for precise and reliable connections in various applications. This innovative solution features a 3 mm tab width, making it ideal for use with magnet wire ranging from 34 to 18 AWG. Its insulation displacement termination method ensures secure connections without the need for soldering. Crafted with top-quality materials, this terminal provides excellent performance and durability in demanding environments. The straight orientation and robust mating retention barbs guarantee stable connections, reducing the risk of dislodgement. Additionally, its uninsulated design allows for versatile deployment across a range of device applications, ensuring compatibility with various wire types. Whether you are working on a large-scale production line or a smaller project, this terminal is an essential component for maintaining the integrity and reliability of your electrical connections.

Offers superior insulation displacement for quick and efficient wire termination
Engineered with durable tin-plated material for enhanced longevity
Designed for straight orientation compatibility, simplifying installation processes
Features low halogen content, adhering to environmentally safe standards
Compatible with a wide range of magnet wire sizes, enhancing flexibility in applications
Available in reel packaging for convenient handling and usage
Supports various wire types, providing versatility for diverse projects
Part of the SIAMEZE series, ensuring quality and reliability
Mechanical attachment includes barbs for improved mating retention

relaterade länkar