Bourns, SRN5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Wire-Wound 3.6A Idc
- RS-artikelnummer:
- 813-5668
- Tillv. art.nr:
- SRN5040-1R5Y
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 813-5668
- Tillv. art.nr:
- SRN5040-1R5Y
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
Produktdetaljer
SRN5040 Series Semi Magnetically Shielded Power Inductors
SRN5040 Series have a semi-shielded construction
Semi-shielded construction
Inductance range: 1.5 to 47 μH
Rated current up to 3.6 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays
Semi-shielded construction
Inductance range: 1.5 to 47 μH
Rated current up to 3.6 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays
Specifikationer
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 3.6A |
Length | 5mm |
Depth | 5mm |
Height | 4mm |
Dimensions | 5 x 5 x 4mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 18mΩ |
Series | SRN5040 |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- RS-artikelnummer:
- 813-5668
- Tillv. art.nr:
- SRN5040-1R5Y
- Tillverkare / varumärke:
- Bourns