Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 450mm
- RS-artikelnummer:
- 536-700
- Tillv. art.nr:
- 2244511115
- Tillverkare / varumärke:
- Molex
Mängdrabatt möjlig
Antal (1 enhet)*
16,24 kr
(exkl. moms)
20,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 60 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 16,24 kr |
| 10 - 24 | 14,90 kr |
| 25 + | 14,00 kr |
*vägledande pris
- RS-artikelnummer:
- 536-700
- Tillv. art.nr:
- 2244511115
- Tillverkare / varumärke:
- Molex
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Molex | |
| Series | Stac64 | |
| Connector 1 | Crimped Terminal | |
| Connector 2 | Crimped Terminal | |
| Series Number | 22445 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 1 | |
| Connector 2 Number of Contacts | 1 | |
| Cable Length | 450mm | |
| Välj alla | ||
|---|---|---|
Brand Molex | ||
Series Stac64 | ||
Connector 1 Crimped Terminal | ||
Connector 2 Crimped Terminal | ||
Series Number 22445 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 Number of Contacts 1 | ||
Cable Length 450mm | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead features a Stac64 female-to-Stac64 female configuration with tin (Sn) plating, designed for signal and wire-to-board applications. It is a pre-crimped lead-only assembly that supports up to 2.0A per contact and a maximum voltage of 14V DC. The metal components are made from copper alloy, with tin plating on both the mating and termination areas, ensuring reliable electrical performance and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
relaterade länkar
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 450mm
- Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 450mm
- Molex 6 Way Female Crimped Terminal to 6 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 2 Way Female Crimped Terminal to 2 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
- Molex 2 Way Female Crimped Terminal to 2 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 6 Way Female Crimped Terminal to 6 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 1m
