- RS-artikelnummer:
- 752-1737
- Tillv. art.nr:
- GHR-03V-S
- Tillverkare / varumärke:
- JST
3590 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
1,061 kr
(exkl. moms)
1,326 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 1,061 kr | 10,61 kr |
50 - 90 | 0,624 kr | 6,24 kr |
100 - 240 | 0,536 kr | 5,36 kr |
250 - 490 | 0,427 kr | 4,27 kr |
500 + | 0,306 kr | 3,06 kr |
- RS-artikelnummer:
- 752-1737
- Tillv. art.nr:
- GHR-03V-S
- Tillverkare / varumärke:
- JST
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
GH Series Wire to Board Housings
The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.
Features and Benefits
• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds
1.25mm Wire to Board - JST GH Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 1.25mm |
Mounting Type | Cable Mount |
Series | GH |
For Use With | Board-In Connector, Crimp Connector |
Body Orientation | Right Angle, Straight |
Length | 5mm |
Width | 4.15mm |
Housing Material | PBT |
- RS-artikelnummer:
- 752-1737
- Tillv. art.nr:
- GHR-03V-S
- Tillverkare / varumärke:
- JST