- RS-artikelnummer:
- 738-9057
- Tillv. art.nr:
- DF59-2P-2C
- Tillverkare / varumärke:
- Hirose
Tillfälligt slut i lager – restorder för leverans 2024-06-24
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
2,241 kr
(exkl. moms)
2,801 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 - 900 | 2,241 kr | 224,10 kr |
1000 - 2900 | 1,655 kr | 165,50 kr |
3000 - 7400 | 1,527 kr | 152,70 kr |
7500 - 14900 | 1,451 kr | 145,10 kr |
15000 + | 1,272 kr | 127,20 kr |
- RS-artikelnummer:
- 738-9057
- Tillv. art.nr:
- DF59-2P-2C
- Tillverkare / varumärke:
- Hirose
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Hirose 2 mm DF59 Series Crimp Socket Housings
2 mm DF59 Series wire to board crimp socket housings with a compact space saving design and a low profile mating height of 2.48 mm. These DF59 crimp housings use a swing lock mechanism when mated which incorporates both positive and friction locks. A positive locking mechanism secures the housing to the header providing a tactile click when the lock is securely engaged. A complete electrical connection is then made by the friction lock mechanism which also produces a tactile click when fully engaged. This swing lock mechanism provides a secure connection and prevents accidental unmating caused by severe wiring and mechanical stress. The contacts for these DF59 series crimp housings must be purchased separately.
Features and Benefits
• Compact, space saving design
• Low profile mated height of 2.48 mm
• Swing lock mechanism incorporates positive and friction locks for secure connection
• High operating temperature of up to 105°C
• Low profile mated height of 2.48 mm
• Swing lock mechanism incorporates positive and friction locks for secure connection
• High operating temperature of up to 105°C
Product Application Information
These 2 mm DF59 Series Multi-Functional Connectors are ideal for use in LED lighting applications
Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF59 |
For Use With | PCB Connector |
Body Orientation | Right Angle |
Length | 8.15mm |
Width | 7.2mm |
Housing Material | PBT |
- RS-artikelnummer:
- 738-9057
- Tillv. art.nr:
- DF59-2P-2C
- Tillverkare / varumärke:
- Hirose