- RS-artikelnummer:
- 241-0438
- Tillv. art.nr:
- 2790480000
- Tillverkare / varumärke:
- Weidmüller
54 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Var (i ett paket med 6)
75,613 kr
(exkl. moms)
94,516 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
6 + | 75,613 kr | 453,678 kr |
- RS-artikelnummer:
- 241-0438
- Tillv. art.nr:
- 2790480000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
The Weidmuller's OMNIMATE 4.0 follows the trend of One Cable Technology. The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
Depth 34 mm
Height 17.5 mm
Width 30.8 mm
Fast, safe, and tool-free wiring due to unique SNAP IN connection
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Height 17.5 mm
Width 30.8 mm
Fast, safe, and tool-free wiring due to unique SNAP IN connection
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 5mm |
Gender | Female |
- RS-artikelnummer:
- 241-0438
- Tillv. art.nr:
- 2790480000
- Tillverkare / varumärke:
- Weidmüller